Part Details for IDT71981S70LB by Integrated Device Technology Inc
Overview of IDT71981S70LB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71981S70LB
IDT71981S70LB CAD Models
IDT71981S70LB Part Data Attributes
|
IDT71981S70LB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71981S70LB
Integrated Device Technology Inc
Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for IDT71981S70LB
This table gives cross-reference parts and alternative options found for IDT71981S70LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71981S70LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164-70LMLF | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Force Technologies Ltd | IDT71981S70LB vs FT6164-70LMLF |
IDT7198S70LB | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71981S70LB vs IDT7198S70LB |
IDT71981S70LB8 | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71981S70LB vs IDT71981S70LB8 |
IDT7198L70LB8 | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71981S70LB vs IDT7198L70LB8 |
FT6164-70LM | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | IDT71981S70LB vs FT6164-70LM |
IMS1624N-70M | 16KX4 STANDARD SRAM, 70ns, CQCC28, 0.300 INCH, CERAMIC, LCC-28 | STMicroelectronics | IDT71981S70LB vs IMS1624N-70M |
IDT7198S70LB8 | Standard SRAM, 16KX4, 70ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | IDT71981S70LB vs IDT7198S70LB8 |
FT6164-70LSMBLF | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Force Technologies Ltd | IDT71981S70LB vs FT6164-70LSMBLF |
FT6164-70LSM | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, CERAMIC, LCC-28 | Force Technologies Ltd | IDT71981S70LB vs FT6164-70LSM |
FT6164-70LSMLF | Standard SRAM, 8KX8, 70ns, CMOS, CQCC28, 0.350 X 0.550 INCH, ROHS COMPLIANT, CERAMIC, LCC-28 | Force Technologies Ltd | IDT71981S70LB vs FT6164-70LSMLF |