Part Details for IDT7169L25TP by Integrated Device Technology Inc
Overview of IDT7169L25TP by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7169L25TP
IDT7169L25TP CAD Models
IDT7169L25TP Part Data Attributes
|
IDT7169L25TP
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7169L25TP
Integrated Device Technology Inc
Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.544 mm | |
Memory Density | 73728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.00006 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7169L25TP
This table gives cross-reference parts and alternative options found for IDT7169L25TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7169L25TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT6163L-25PC | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, DIP-28 | IDT7169L25TP vs FT6163L-25PC |
IDT71569L25TD | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7169L25TP vs IDT71569L25TD |
IDT71569L25TDB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7169L25TP vs IDT71569L25TDB |
IDT71569S25TP | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | IDT7169L25TP vs IDT71569S25TP |
IDT71569S25TDB | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7169L25TP vs IDT71569S25TDB |
IDT71569S25TD | Integrated Device Technology Inc | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7169L25TP vs IDT71569S25TD |
FT616325CMLF | Force Technologies Ltd | Check for Price | Standard SRAM | IDT7169L25TP vs FT616325CMLF |
FT6163L-25CMB | Force Technologies Ltd | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, SIDE BRAZED, DIP-28 | IDT7169L25TP vs FT6163L-25CMB |
P4C163-25DMB | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, CDIP28, CERDIP-28 | IDT7169L25TP vs P4C163-25DMB |
P4C163-25PCLF | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 8KX9, 25ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 | IDT7169L25TP vs P4C163-25PCLF |