Memory
IDT7164S55XEB
Integrated Device Technology Inc
Description: Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERPACK-28

Overview of IDT7164S55XEB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7164S55XEB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7164S55XEB by Integrated Device Technology Inc

IDT7164S55XEB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
Package Description
CERPACK-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-GDFP-F28
JESD-609 Code
e0
Length
18.288 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.144 mm
Want to compare parts?
  1. IDT7164S55XEB
    Integrated Device Technology Inc
    Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERPACK-28
    VS

Alternate Parts for IDT7164S55XEB

This table gives cross-reference parts and alternative options found for IDT7164S55XEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7164S55XEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3829449MMX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation IDT7164S55XEB vs 5962-3829449MMX
5962-3829423MMA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, FP-28 Pyramid Semiconductor Corporation IDT7164S55XEB vs 5962-3829423MMA
5962-3829449MMA SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation IDT7164S55XEB vs 5962-3829449MMA
5962-3829449MTA SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation IDT7164S55XEB vs 5962-3829449MTA
3829408BMA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT7164S55XEB vs 3829408BMA
5962-3829423MMX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT7164S55XEB vs 5962-3829423MMX
5962-3829409MTX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Integrated Device Technology Inc IDT7164S55XEB vs 5962-3829409MTX
3829409BMA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT7164S55XEB vs 3829409BMA
5962-3829408MTA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, Pyramid Semiconductor Corporation IDT7164S55XEB vs 5962-3829408MTA
5962-3829450MTX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Pyramid Semiconductor Corporation IDT7164S55XEB vs 5962-3829450MTX
Part Number Description Manufacturer Compare
3829409BMA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT7164S55XEB vs 3829409BMA
5962-3829423MMX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc IDT7164S55XEB vs 5962-3829423MMX
5962-3829408MMA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc IDT7164S55XEB vs 5962-3829408MMA
3829408BMC Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT7164S55XEB vs 3829408BMC
5962-3829409MMX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 LOGIC Devices Inc IDT7164S55XEB vs 5962-3829409MMX
5962-3829409MTA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Integrated Device Technology Inc IDT7164S55XEB vs 5962-3829409MTA
5962-3829423MMX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT7164S55XEB vs 5962-3829423MMX
5962-3829409MTX Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, DFP-28 Integrated Device Technology Inc IDT7164S55XEB vs 5962-3829409MTX
5962-3829423MMA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, FP-28 Pyramid Semiconductor Corporation IDT7164S55XEB vs 5962-3829423MMA
3829408BMA Standard SRAM, 8KX8, 55ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components IDT7164S55XEB vs 3829408BMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7164S55XEB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7164S55XEB by Integrated Device Technology Inc

  • Please alert me when IDT7164S55XEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7164S55XEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7164S55XEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7164S55XEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7164S55XEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7164S55XEB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: