Memory
IDT7143LA35GB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68

Overview of IDT7143LA35GB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7143LA35GB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7143LA35GB by Integrated Device Technology Inc

IDT7143LA35GB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA, PGA68,11X11
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
29.464 mm
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA68,11X11
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
3.683 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.295 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
29.464 mm
Want to compare parts?
  1. IDT7143LA35GB
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68
    VS

Alternate Parts for IDT7143LA35GB

This table gives cross-reference parts and alternative options found for IDT7143LA35GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7143LA35GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8866516ZA PGA-68, Tray Integrated Device Technology Inc IDT7143LA35GB vs 5962-8866516ZA
5962-8866516ZX Multi-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs 5962-8866516ZX
7143SA35GB PGA-68, Tray Integrated Device Technology Inc IDT7143LA35GB vs 7143SA35GB
IDT7143LA35GG Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143LA35GG
7143LA35GGB Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs 7143LA35GGB
7143SA35GGB Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs 7143SA35GGB
IDT7143SA35GGB Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143SA35GGB
IDT7143SA35GB Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143SA35GB
IDT7143LA35GGB Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143LA35GGB
IDT7143SA35G Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143SA35G
Part Number Description Manufacturer Compare
5962-8861012ZA PGA-68, Tray Integrated Device Technology Inc IDT7143LA35GB vs 5962-8861012ZA
IDT7143SA90GB Dual-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143SA90GB
IDT7143LA55GB Dual-Port SRAM, 2KX16, 55ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143LA55GB
IDT7143SA20G Dual-Port SRAM, 2KX16, 20ns, CMOS, CPGA68, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143SA20G
5962-8866507ZA PGA-68, Tray Integrated Device Technology Inc IDT7143LA35GB vs 5962-8866507ZA
IDT7143LA35GG Dual-Port SRAM, 2KX16, 35ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143LA35GG
5962-8861007ZX Multi-Port SRAM, 2KX16, 90ns, CMOS, CPGA68, CAVITY-UP, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs 5962-8861007ZX
IDT7143LA45GG Dual-Port SRAM, 2KX16, 45ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143LA45GG
IDT7143LA25GG Dual-Port SRAM, 2KX16, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, MO-067AC, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7143LA35GB vs IDT7143LA25GG
5962-8866514ZA PGA-68, Tray Integrated Device Technology Inc IDT7143LA35GB vs 5962-8866514ZA

Related Parts for IDT7143LA35GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7143LA35GB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7143LA35GB by Integrated Device Technology Inc

  • Please alert me when IDT7143LA35GB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7143LA35GB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7143LA35GB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7143LA35GB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7143LA35GB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7143LA35GB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: