Part Details for IDT7143L45J8 by Integrated Device Technology Inc
Overview of IDT7143L45J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7143L45J8
IDT7143L45J8 CAD Models
IDT7143L45J8 Part Data Attributes:
|
IDT7143L45J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7143L45J8
Integrated Device Technology Inc
Multi-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 |
Alternate Parts for IDT7143L45J8
This table gives cross-reference parts and alternative options found for IDT7143L45J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7143L45J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7143LA35PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT7143L45J8 vs 7143LA35PF |
IDT7143SA45JGB | Dual-Port SRAM, 2KX16, 45ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7143L45J8 vs IDT7143SA45JGB |
7143LA20PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT7143L45J8 vs 7143LA20PF8 |
7143SA70J | Dual-Port SRAM, 2KX16, 70ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7143L45J8 vs 7143SA70J |
7143SA55PFGB | Dual-Port SRAM, 2KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7143L45J8 vs 7143SA55PFGB |
IDT7143L70LB | Multi-Port SRAM, 2KX16, 70ns, CMOS, CQCC68, LCC-68 | Integrated Device Technology Inc | IDT7143L45J8 vs IDT7143L70LB |
IDT7143SA35JG | Dual-Port SRAM, 2KX16, 35ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | Integrated Device Technology Inc | IDT7143L45J8 vs IDT7143SA35JG |
7143SA20J | PLCC-68, Tube | Integrated Device Technology Inc | IDT7143L45J8 vs 7143SA20J |
7143LA20PFG | Dual-Port SRAM, 2KX16, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | IDT7143L45J8 vs 7143LA20PFG |
IDT7143SA25PF | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | IDT7143L45J8 vs IDT7143SA25PF |