Memory
IDT7142LA35PB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48

Overview of IDT7142LA35PB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7142LA35PB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7142LA35PB by Integrated Device Technology Inc

IDT7142LA35PB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP48,.6
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
35 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e0
Length
61.849 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7142LA35PB
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48
    VS

Alternate Parts for IDT7142LA35PB

This table gives cross-reference parts and alternative options found for IDT7142LA35PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7142LA35PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7142LA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142LA35CGB
IDT7142LA35CG Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35CG
IDT7142LA35C Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35C
IDT7142LA35PG Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35PG
7142LA35PGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142LA35PGB
7142LA35PB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142LA35PB
IDT7142LA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35CGB
IDT7142LA35PGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35PGB
Part Number Description Manufacturer Compare
IDT7142LA35C Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35C
IDT7142LA35CG Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35CG
7142LA35PGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142LA35PGB
IDT7142LA35PGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35PGB
IDT7142LA35PG Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35PG
7142SA35PGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142SA35PGB
7142SA35PB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142SA35PB
7142SA35CG Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142SA35CG
7142LA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs 7142LA35CGB
IDT7142LA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 Integrated Device Technology Inc IDT7142LA35PB vs IDT7142LA35CGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7142LA35PB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7142LA35PB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7142LA35PB would you like to use for your alert(s)?
  • Please alert me when IDT7142LA35PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7142LA35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7142LA35PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7142LA35PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7142LA35PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7142LA35PB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: