Memory
IDT7142LA35CG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48

Overview of IDT7142LA35CG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7142LA35CG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7142LA35CG by Integrated Device Technology Inc

IDT7142LA35CG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP48,.6
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER DOWN
I/O Type
COMMON
JESD-30 Code
R-CDIP-T48
JESD-609 Code
e3
Length
60.96 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
4.826 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7142LA35CG
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48
    VS

Alternate Parts for IDT7142LA35CG

This table gives cross-reference parts and alternative options found for IDT7142LA35CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7142LA35CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7142LA35CB SB-48, Tube Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35CB
IDT7142LA35PB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142LA35PB
IDT7142LA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142LA35CGB
IDT7142LA35CB Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142LA35CB
7142LA35PG Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35PG
IDT7142LA35C Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142LA35C
7142LA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35CGB
7142LA35C SB-48, Tube Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35C
7142LA35PB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35PB
Part Number Description Manufacturer Compare
7142LA35C SB-48, Tube Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35C
IDT7142LA35CB Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142LA35CB
IDT7142SA35PB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142SA35PB
7142LA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35CGB
7142LA35PB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs 7142LA35PB
7142SA35PB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs 7142SA35PB
IDT7142SA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142SA35CGB
7142SA35CGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs 7142SA35CGB
IDT7142SA35C Dual-Port SRAM, 2KX8, 35ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142SA35C
IDT7142SA35PGB Dual-Port SRAM, 2KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 Integrated Device Technology Inc IDT7142LA35CG vs IDT7142SA35PGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7142LA35CG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7142LA35CG by Integrated Device Technology Inc

  • Please alert me when IDT7142LA35CG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7142LA35CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7142LA35CG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7142LA35CG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7142LA35CG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7142LA35CG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: