There are no models available for this part yet.
Overview of IDT71421SA55JGI8 by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IDT71421SA55JGI8 by Integrated Device Technology Inc
Part Data Attributes for IDT71421SA55JGI8 by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC52,.8SQ
|
Pin Count
|
52
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
55 ns
|
Additional Feature
|
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
|
I/O Type
|
COMMON
|
JESD-30 Code
|
S-PQCC-J52
|
JESD-609 Code
|
e3
|
Length
|
19.1262 mm
|
Memory Density
|
16384 bit
|
Memory IC Type
|
MULTI-PORT SRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
52
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC52,.8SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Standby Current-Max
|
0.03 A
|
Standby Voltage-Min
|
4.5 V
|
Supply Current-Max
|
0.19 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
19.1262 mm
|
Alternate Parts for IDT71421SA55JGI8
This table gives cross-reference parts and alternative options found for IDT71421SA55JGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421SA55JGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71321SA55JI8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421SA55JGI8 vs IDT71321SA55JI8 |
CY7C146-55JI | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | IDT71421SA55JGI8 vs CY7C146-55JI |
71321SA55JI | PLCC-52, Tube | Integrated Device Technology Inc | IDT71421SA55JGI8 vs 71321SA55JI |
71421SA55JI | PLCC-52, Tube | Integrated Device Technology Inc | IDT71421SA55JGI8 vs 71421SA55JI |
IDT71421SA55JG8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421SA55JGI8 vs IDT71421SA55JG8 |
71421SA55JG | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421SA55JGI8 vs 71421SA55JG |
CY7C136-55JIR | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Cypress Semiconductor | IDT71421SA55JGI8 vs CY7C136-55JIR |
71321SA55JI8 | PLCC-52, Reel | Integrated Device Technology Inc | IDT71421SA55JGI8 vs 71321SA55JI8 |
71321SA55JGI | Multi-Port SRAM, 2KX8, 55ns, CMOS, PQCC52 | Renesas Electronics Corporation | IDT71421SA55JGI8 vs 71321SA55JGI |
71421SA55JG8 | Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Integrated Device Technology Inc | IDT71421SA55JGI8 vs 71421SA55JG8 |