Memory
IDT71421LA55PF9
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64

Overview of IDT71421LA55PF9 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71421LA55PF9 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71421LA55PF9 by Integrated Device Technology Inc

IDT71421LA55PF9
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; BATTERY BACKUP
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
14 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT71421LA55PF9
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
    VS

Alternate Parts for IDT71421LA55PF9

This table gives cross-reference parts and alternative options found for IDT71421LA55PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421LA55PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71421LA55PF8 TQFP-64, Reel Integrated Device Technology Inc IDT71421LA55PF9 vs 71421LA55PF8
71421SA55PFG8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs 71421SA55PFG8
IDT71421SA55PF9 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71421SA55PF9
71421LA55PFG8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs 71421LA55PFG8
IDT71421SA55PFG Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71421SA55PFG
71421LA55PF9 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs 71421LA55PF9
IDT71421LA55PFG8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71421LA55PFG8
IDT71421LA55PF8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71421LA55PF8
IDT71421SA55PF Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71421SA55PF
IDT71421LA55PF Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71421LA55PF
Part Number Description Manufacturer Compare
IMRD-67132V-55SHXXX:RD Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421LA55PF9 vs IMRD-67132V-55SHXXX:RD
IDT71321SA55TF9 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71321SA55TF9
71321SA55TF8 TQFP-64, Reel Integrated Device Technology Inc IDT71421LA55PF9 vs 71321SA55TF8
71321SA55PFG Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs 71321SA55PFG
IMRD-67132V-55:RD Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421LA55PF9 vs IMRD-67132V-55:RD
71321LA55PFI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs 71321LA55PFI
IMRD-67132L-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421LA55PF9 vs IMRD-67132L-55:D
IDT71321SA55TF Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, STQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs IDT71321SA55TF
71421SA55PFGI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 Integrated Device Technology Inc IDT71421LA55PF9 vs 71421SA55PFGI
IMRD-67132L-55:RD Dual-Port SRAM, 2KX8, 55ns, CMOS, CQFP64, VQFP-64 Atmel Corporation IDT71421LA55PF9 vs IMRD-67132L-55:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71421LA55PF9 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71421LA55PF9 by Integrated Device Technology Inc

  • Please alert me when IDT71421LA55PF9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71421LA55PF9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71421LA55PF9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71421LA55PF9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71421LA55PF9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71421LA55PF9 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: