Memory
IDT71421LA55J
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52

Overview of IDT71421LA55J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT71421LA55J by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   90
RFQ

CAD Models for IDT71421LA55J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71421LA55J by Integrated Device Technology Inc

IDT71421LA55J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
Pin Count
52
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; BATTERY BACKUP
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e0
Length
19.1262 mm
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
19.1262 mm
Want to compare parts?
  1. IDT71421LA55J
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
    VS

Alternate Parts for IDT71421LA55J

This table gives cross-reference parts and alternative options found for IDT71421LA55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71421LA55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71421LA55J PLCC-52, Tube Integrated Device Technology Inc IDT71421LA55J vs 71421LA55J
IDT71421LA55JG Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71421LA55J vs IDT71421LA55JG
IDT71421LA55J8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71421LA55J vs IDT71421LA55J8
71421LA55JG Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71421LA55J vs 71421LA55JG
71421LA55JG8 Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71421LA55J vs 71421LA55JG8
IDT71421LA55JI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71421LA55J vs IDT71421LA55JI
71421LA55JI Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71421LA55J vs 71421LA55JI
Part Number Description Manufacturer Compare
CMS3-67132L-55:RD Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation IDT71421LA55J vs CMS3-67132L-55:RD
AMS3-67142V-55SHXXX Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Atmel Corporation IDT71421LA55J vs AMS3-67142V-55SHXXX
CM4K-67142L-55:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IDT71421LA55J vs CM4K-67142L-55:D
CY7C142-55LC Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, CERAMIC, LCC-48 Cypress Semiconductor IDT71421LA55J vs CY7C142-55LC
MMQ3-67132L-55P883:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation IDT71421LA55J vs MMQ3-67132L-55P883:D
MM4K-67132L-55P883:R Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 Atmel Corporation IDT71421LA55J vs MM4K-67132L-55P883:R
AMQ3-67142V-55SHXXX:D Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation IDT71421LA55J vs AMQ3-67142V-55SHXXX:D
CM4K-67132V-55SHXXX Multi-Port SRAM, 2KX8, 55ns, CMOS, CQCC48 Matra MHS IDT71421LA55J vs CM4K-67132V-55SHXXX
AMQ3-67132V-55:RD Dual-Port SRAM, 2KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 Atmel Corporation IDT71421LA55J vs AMQ3-67132V-55:RD
IDT7132LA55J Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 Integrated Device Technology Inc IDT71421LA55J vs IDT7132LA55J

Related Parts for IDT71421LA55J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71421LA55J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71421LA55J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71421LA55J would you like to use for your alert(s)?
  • Please alert me when IDT71421LA55J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71421LA55J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71421LA55J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71421LA55J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71421LA55J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71421LA55J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: