Part Details for IDT7134SA45L48G by Integrated Device Technology Inc
Overview of IDT7134SA45L48G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7134SA45L48G
IDT7134SA45L48G CAD Models
IDT7134SA45L48G Part Data Attributes
|
IDT7134SA45L48G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7134SA45L48G
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009AF, LCC-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC48,.56SQ,40 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e3 | |
Length | 14.3002 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.3002 mm |
Alternate Parts for IDT7134SA45L48G
This table gives cross-reference parts and alternative options found for IDT7134SA45L48G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7134SA45L48G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7134SA45L48 | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, LCC-48 | Integrated Device Technology Inc | IDT7134SA45L48G vs IDT7134SA45L48 |
IDT7134SA45L48GB8 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC48 | Integrated Device Technology Inc | IDT7134SA45L48G vs IDT7134SA45L48GB8 |
IDT7134LA45L48GB8 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC48 | Integrated Device Technology Inc | IDT7134SA45L48G vs IDT7134LA45L48GB8 |
7134LA45L48GB8 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC48 | Integrated Device Technology Inc | IDT7134SA45L48G vs 7134LA45L48GB8 |
7134SA45L48B | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC48 | Integrated Device Technology Inc | IDT7134SA45L48G vs 7134SA45L48B |
IDT7134LA45L48G | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009AF, LCC-48 | Integrated Device Technology Inc | IDT7134SA45L48G vs IDT7134LA45L48G |
IDT7134SA45L488 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC48 | Integrated Device Technology Inc | IDT7134SA45L48G vs IDT7134SA45L488 |
IDT7134LA45L488 | Multi-Port SRAM, 4KX8, 45ns, CMOS, CQCC48 | Integrated Device Technology Inc | IDT7134SA45L48G vs IDT7134LA45L488 |
7134S45L48 | Dual-Port SRAM, 4KX8, 45ns, CMOS, LCC-48 | Integrated Device Technology Inc | IDT7134SA45L48G vs 7134S45L48 |
IDT7134LA45L48GB | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009AF, LCC-48 | Integrated Device Technology Inc | IDT7134SA45L48G vs IDT7134LA45L48GB |