Memory
IDT7134SA35L48B
Integrated Device Technology Inc
Description: Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, LCC-48

Overview of IDT7134SA35L48B by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7134SA35L48B by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7134SA35L48B by Integrated Device Technology Inc

IDT7134SA35L48B
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCN, LCC48,.56SQ,40
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-CQCC-N48
JESD-609 Code
e0
Length
14.22 mm
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC48,.56SQ,40
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.048 mm
Standby Current-Max
0.03 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.02 mm
Terminal Position
QUAD
Width
14.22 mm
Want to compare parts?
  1. IDT7134SA35L48B
    Integrated Device Technology Inc
    Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, LCC-48
    VS

Alternate Parts for IDT7134SA35L48B

This table gives cross-reference parts and alternative options found for IDT7134SA35L48B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7134SA35L48B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7134LA35L48B LCC-48, Tube Integrated Device Technology Inc IDT7134SA35L48B vs 7134LA35L48B
IDT7134LA35L48G8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134LA35L48G8
7134LA35L48G Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs 7134LA35L48G
IDT7134LA35L48GB Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009AF, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134LA35L48GB
7134LA35L48GB Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs 7134LA35L48GB
7134LA35L488 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7134SA35L48B vs 7134LA35L488
IDT7134SA35L48GB8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134SA35L48GB8
7134LA35L48G8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7134SA35L48B vs 7134LA35L48G8
7134SA35L48G Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs 7134SA35L48G
IDT7134LA35L48GB8 Multi-Port SRAM, 4KX8, 35ns, CMOS, CQCC48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134LA35L48GB8
Part Number Description Manufacturer Compare
7134SA35L48G Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs 7134SA35L48G
7134SA35PDGB Dual-Port SRAM, 4KX8, 35ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7134SA35L48B vs 7134SA35PDGB
IDT7134SA35FGB Dual-Port SRAM, 4KX8, 35ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, FP-48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134SA35FGB
IDT7134SA35L48G Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009AF, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134SA35L48G
IDT7134LA35JG Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, MS-018AD, LCC-52 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134LA35JG
7134SA35LG Dual-Port SRAM Integrated Device Technology Inc IDT7134SA35L48B vs 7134SA35LG
IDT7134SA35L48BG Dual-Port SRAM, 4KX8, 35ns, CQCC48, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134SA35L48BG
7134LA35FB FPACK-48, Tube Integrated Device Technology Inc IDT7134SA35L48B vs 7134LA35FB
IDT7134LA35L48GB Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, MS-009AF, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134LA35L48GB
IDT7134LA35L Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7134SA35L48B vs IDT7134LA35L

Related Parts for IDT7134SA35L48B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7134SA35L48B by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7134SA35L48B by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7134SA35L48B would you like to use for your alert(s)?
  • Please alert me when IDT7134SA35L48B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7134SA35L48B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7134SA35L48B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7134SA35L48B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7134SA35L48B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7134SA35L48B by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: