Part Details for IDT7134SA25CGB by Integrated Device Technology Inc
Overview of IDT7134SA25CGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7134SA25CGB
IDT7134SA25CGB CAD Models
IDT7134SA25CGB Part Data Attributes
|
IDT7134SA25CGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7134SA25CGB
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, CERAMIC, DIP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e3 | |
Length | 60.96 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7134SA25CGB
This table gives cross-reference parts and alternative options found for IDT7134SA25CGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7134SA25CGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7134LA25CGI | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs IDT7134LA25CGI |
IDT7134LA25CGB | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs IDT7134LA25CGB |
IDT7134SA25CI | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs IDT7134SA25CI |
7134SA25CG | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs 7134SA25CG |
IDT7134SA25CGI | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZE, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs IDT7134SA25CGI |
IDT7134LA25C | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs IDT7134LA25C |
7134LA25CGB | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs 7134LA25CGB |
IDT7134LA25CI | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs IDT7134LA25CI |
7134LA25CGI | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, CERAMIC, DIP-48 | Integrated Device Technology Inc | IDT7134SA25CGB vs 7134LA25CGI |