Part Details for IDT7134LA45PB by Integrated Device Technology Inc
Overview of IDT7134LA45PB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7134LA45PB
IDT7134LA45PB CAD Models
IDT7134LA45PB Part Data Attributes:
|
IDT7134LA45PB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7134LA45PB
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, PLASTIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.849 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7134LA45PB
This table gives cross-reference parts and alternative options found for IDT7134LA45PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7134LA45PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7134LA45PG | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs 7134LA45PG |
IDT7134SA45P | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs IDT7134SA45P |
IDT7134SA45PG | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs IDT7134SA45PG |
IDT7134SA45PGB | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs IDT7134SA45PGB |
7134SA45PB | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs 7134SA45PB |
IDT7134SA45PB | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs IDT7134SA45PB |
IDT7134LA45P | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs IDT7134LA45P |
7134LA45PDG | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs 7134LA45PDG |
7134SA45PG | Dual-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, 0.550 X 2.430 INCH, 0.180 INCH HEIGHT, GREEN, PLASTIC, MS-011AD, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs 7134SA45PG |
IDT7134S45P | Multi-Port SRAM, 4KX8, 45ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7134LA45PB vs IDT7134S45P |