Part Details for IDT71342LA35PFI by Integrated Device Technology Inc
Overview of IDT71342LA35PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for IDT71342LA35PFI
IDT71342LA35PFI CAD Models
IDT71342LA35PFI Part Data Attributes
|
IDT71342LA35PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71342LA35PFI
Integrated Device Technology Inc
Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, PLASTIC, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT71342LA35PFI
This table gives cross-reference parts and alternative options found for IDT71342LA35PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71342LA35PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71342LA35PF9 | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342LA35PFI vs IDT71342LA35PF9 |
71342SA35PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT71342LA35PFI vs 71342SA35PF |
71342SA35PF8 | TQFP-64, Reel | Integrated Device Technology Inc | IDT71342LA35PFI vs 71342SA35PF8 |
IDT71342LA35PFGI | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342LA35PFI vs IDT71342LA35PFGI |
IDT71342LA35PFG | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342LA35PFI vs IDT71342LA35PFG |
IDT71342SA35PF8 | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342LA35PFI vs IDT71342SA35PF8 |
71342LA35PFG | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | IDT71342LA35PFI vs 71342LA35PFG |
71342LA35PF | TQFP-64, Tray | Integrated Device Technology Inc | IDT71342LA35PFI vs 71342LA35PF |
IDT71342SA35PF | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342LA35PFI vs IDT71342SA35PF |
71342LA35PFI8 | Dual-Port SRAM, 4KX8, 35ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64 | Integrated Device Technology Inc | IDT71342LA35PFI vs 71342LA35PFI8 |