Part Details for IDT7133SA25JGI by Integrated Device Technology Inc
Overview of IDT7133SA25JGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7133SA25JGI
IDT7133SA25JGI CAD Models
IDT7133SA25JGI Part Data Attributes
|
IDT7133SA25JGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7133SA25JGI
Integrated Device Technology Inc
Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm |
Alternate Parts for IDT7133SA25JGI
This table gives cross-reference parts and alternative options found for IDT7133SA25JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7133SA25JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7133LA25JGI | Renesas Electronics Corporation | $29.3703 | 2K x 16 Dual-Port RAM, PLCC18/Tube | IDT7133SA25JGI vs 7133LA25JGI |
7133SA25JGI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | IDT7133SA25JGI vs 7133SA25JGI8 |
IDT7133SA25JG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | IDT7133SA25JGI vs IDT7133SA25JG8 |
IDT7133LA25JGI | Renesas Electronics Corporation | Check for Price | Multi-Port SRAM, 2KX16, 25ns, CMOS, PQCC68 | IDT7133SA25JGI vs IDT7133LA25JGI |
IDT7133LA25JI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | IDT7133SA25JGI vs IDT7133LA25JI8 |
IDT71V33L25J | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | IDT7133SA25JGI vs IDT71V33L25J |
7133LA25JG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | IDT7133SA25JGI vs 7133LA25JG8 |
7133LA25JG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 | IDT7133SA25JGI vs 7133LA25JG |
IDT7133LA25J8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | IDT7133SA25JGI vs IDT7133LA25J8 |
IDT71V33S25J | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | IDT7133SA25JGI vs IDT71V33S25J |