Memory
IDT7133LA25JI8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68

Overview of IDT7133LA25JI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for IDT7133LA25JI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7133LA25JI8 by Integrated Device Technology Inc

IDT7133LA25JI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. IDT7133LA25JI8
    Integrated Device Technology Inc
    Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for IDT7133LA25JI8

This table gives cross-reference parts and alternative options found for IDT7133LA25JI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7133LA25JI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V33L25J Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT71V33L25J
IDT7133SA25JG Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT7133SA25JG
IDT7133LA25JGI8 Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT7133LA25JGI8
IDT7133SA25J8 Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT7133SA25J8
7133SA25JGI Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs 7133SA25JGI
7133LA25JGI8 PLCC-68, Reel Integrated Device Technology Inc IDT7133LA25JI8 vs 7133LA25JGI8
IDT71V33S25J Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT71V33S25J
IDT7133LA25J8 Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT7133LA25J8
7133LA25J PLCC-68, Tube Integrated Device Technology Inc IDT7133LA25JI8 vs 7133LA25J
IDT7133SA25JG Multi-Port SRAM, 2KX16, 25ns, CMOS, PQCC68 Renesas Electronics Corporation IDT7133LA25JI8 vs IDT7133SA25JG
Part Number Description Manufacturer Compare
7133SA25GI Dual-Port SRAM, 2KX16, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7133LA25JI8 vs 7133SA25GI
7133LA25GG8 Dual-Port SRAM, 2KX16, 25ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 Integrated Device Technology Inc IDT7133LA25JI8 vs 7133LA25GG8
IDT7133SA25PFG Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT7133SA25PFG
7133LA25PFI8 TQFP-100, Reel Integrated Device Technology Inc IDT7133LA25JI8 vs 7133LA25PFI8
7133LA25PFG Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7133LA25JI8 vs 7133LA25PFG
IDT71V33S25PF Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT71V33S25PF
IDT7133LA25PFBG Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT7133LA25PFBG
7133SA25JG8 Dual-Port SRAM, 2KX16, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 Integrated Device Technology Inc IDT7133LA25JI8 vs 7133SA25JG8
7133LA25JGI8 PLCC-68, Reel Integrated Device Technology Inc IDT7133LA25JI8 vs 7133LA25JGI8
IDT7133LA25PFGI Dual-Port SRAM, 2KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc IDT7133LA25JI8 vs IDT7133LA25PFGI

Related Parts for IDT7133LA25JI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7133LA25JI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7133LA25JI8 by Integrated Device Technology Inc

  • Please alert me when IDT7133LA25JI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7133LA25JI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7133LA25JI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7133LA25JI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7133LA25JI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7133LA25JI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: