Datasheets
IDT7130SA25FB by: Integrated Device Technology Inc

Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, CERAMIC, FP-48

Part Details for IDT7130SA25FB by Integrated Device Technology Inc

Overview of IDT7130SA25FB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IDT7130SA25FB

IDT7130SA25FB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7130SA25FB Part Data Attributes

IDT7130SA25FB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7130SA25FB Integrated Device Technology Inc Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, CERAMIC, FP-48
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description QFF, QFL48,.75SQ
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns
I/O Type COMMON
JESD-30 Code S-CQFP-F48
JESD-609 Code e0
Memory Density 8192 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 1KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFF
Package Equivalence Code QFL48,.75SQ
Package Shape SQUARE
Package Style FLATPACK
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 2.7432 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.28 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for IDT7130SA25FB

This table gives cross-reference parts and alternative options found for IDT7130SA25FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA25FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7130LA25FB Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130LA25FB
IDT7130SA25FGB Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130SA25FGB
IDT7130LA25F Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130LA25F
IDT7130LA25FGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130LA25FGI
IDT7130LA25FI Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130LA25FI
IDT7130SA25FG Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130SA25FG
IDT7130LA25FG Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130LA25FG
IDT7130SA25FI Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, CERAMIC, FP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130SA25FI
IDT7130SA25FGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CQFP48, 0.750 X 0.750 INCH, 0.110 INCH HEIGHT, GREEN, CERAMIC, QFP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130SA25FGI
Part Number Description Manufacturer Compare
7130LA25JG Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130SA25FB vs 7130LA25JG
7130LA25LGB8 Dual-Port SRAM Integrated Device Technology Inc IDT7130SA25FB vs 7130LA25LGB8
IDT71V30S25TF8 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7130SA25FB vs IDT71V30S25TF8
IDT7130SA25JGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130SA25JGB
IDT7130SA25PGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130SA25PGB
IDT7130LA25CG Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130LA25CG
7130LA25LGB Dual-Port SRAM Integrated Device Technology Inc IDT7130SA25FB vs 7130LA25LGB
7130LA25L48B 1K x 8 Dual-Port RAM, LCC34/Tube Renesas Electronics Corporation IDT7130SA25FB vs 7130LA25L48B
IDT7130SA25L52B Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc IDT7130SA25FB vs IDT7130SA25L52B
IDT71V30L25TF9 Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7130SA25FB vs IDT71V30L25TF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7130SA25FB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7130SA25FB by Integrated Device Technology Inc

  • Please alert me when IDT7130SA25FB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7130SA25FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7130SA25FB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7130SA25FB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7130SA25FB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7130SA25FB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: