Part Details for IDT7130SA100PB by Integrated Device Technology Inc
Overview of IDT7130SA100PB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for IDT7130SA100PB
IDT7130SA100PB CAD Models
IDT7130SA100PB Part Data Attributes
|
IDT7130SA100PB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7130SA100PB
Integrated Device Technology Inc
Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, PLASTIC, DIP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.849 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7130SA100PB
This table gives cross-reference parts and alternative options found for IDT7130SA100PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130SA100PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7130LA100PDGB8 | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA100PB vs 7130LA100PDGB8 |
IDT7130SA100PDGI | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130SA100PB vs IDT7130SA100PDGI |
7130LA100PDG | PDIP-48, Tube | Integrated Device Technology Inc | IDT7130SA100PB vs 7130LA100PDG |
7130SA100PI8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA100PB vs 7130SA100PI8 |
IDT7130SA100PB8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA100PB vs IDT7130SA100PB8 |
7130LA100PI8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA100PB vs 7130LA100PI8 |
IDT7130LA100PB8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA100PB vs IDT7130LA100PB8 |
7130LA100PGB | Dual-Port SRAM, 1KX8, 100ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 | Integrated Device Technology Inc | IDT7130SA100PB vs 7130LA100PGB |
IDT7130SA100PDGB8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA100PB vs IDT7130SA100PDGB8 |
IDT7130SA100PDGI8 | Multi-Port SRAM, 1KX8, 100ns, CMOS, PDIP48 | Integrated Device Technology Inc | IDT7130SA100PB vs IDT7130SA100PDGI8 |