Part Details for IDT7130LA35CB by Renesas Electronics Corporation
Overview of IDT7130LA35CB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7130LA35CB
IDT7130LA35CB CAD Models
IDT7130LA35CB Part Data Attributes
|
IDT7130LA35CB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IDT7130LA35CB
Renesas Electronics Corporation
Multi-Port SRAM, 1KX8, 35ns, CMOS, CDIP48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SIDE BRAZED, DIP-48 | |
Reach Compliance Code | not_compliant | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 4031.95 | |
CO2e (mg) | 48383.402 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7130LA35CB
This table gives cross-reference parts and alternative options found for IDT7130LA35CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130LA35CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7140SA35CB | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | IDT7130LA35CB vs 7140SA35CB |
5962-8687522XA | Multi-Port SRAM, 1KX8, 35ns, CMOS, CDIP48 | Renesas Electronics Corporation | IDT7130LA35CB vs 5962-8687522XA |
7130SA35P | PDIP-48, Tube | Integrated Device Technology Inc | IDT7130LA35CB vs 7130SA35P |
7130SA35CB | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | IDT7130LA35CB vs 7130SA35CB |
5962-8687519XX | Dual-Port SRAM, 1KX8, 35ns, CMOS, CDIP48, CERAMIC, DIP-48 | Cypress Semiconductor | IDT7130LA35CB vs 5962-8687519XX |
CY7C130-35DMB | SRAM | Teledyne e2v | IDT7130LA35CB vs CY7C130-35DMB |
5962-8687519XA | Multi-Port SRAM, 1KX8, 35ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Cypress Semiconductor | IDT7130LA35CB vs 5962-8687519XA |
5962-8687520XX | Dual-Port SRAM, 1KX8, 35ns, CMOS, CDIP48, CERAMIC, DIP-48 | Cypress Semiconductor | IDT7130LA35CB vs 5962-8687520XX |
CY7C140-35DMB | Dual-Port SRAM, 1KX8, 35ns, CMOS, PDIP48, 0.600 INCH, SIDEBRAZE, DIP-48 | Rochester Electronics LLC | IDT7130LA35CB vs CY7C140-35DMB |
7130LA35C | 1K x 8 Dual-Port RAM, SB8/Tube | Renesas Electronics Corporation | IDT7130LA35CB vs 7130LA35C |