Memory
IDT7130LA25PGB
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48

Overview of IDT7130LA25PGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7130LA25PGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7130LA25PGB by Integrated Device Technology Inc

IDT7130LA25PGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e3
Length
61.849 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7130LA25PGB
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48
    VS

Alternate Parts for IDT7130LA25PGB

This table gives cross-reference parts and alternative options found for IDT7130LA25PGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130LA25PGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7130LA25PDGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, 0.550 X 0.610 INCH, 0.190 INCH HEIGHT, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25PDGB
IDT7130LA25PGI Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25PGI
7130LA25PI8 Multi-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 Integrated Device Technology Inc IDT7130LA25PGB vs 7130LA25PI8
IDT7130SA25PI Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130SA25PI
IDT7130LA25PB8 Multi-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25PB8
7130SA25PB Multi-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 Integrated Device Technology Inc IDT7130LA25PGB vs 7130SA25PB
IDT7130SA25PG Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, GREEN, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130SA25PG
IDT7130SA25P Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48, PLASTIC, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130SA25P
7130SA25PDG Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 Integrated Device Technology Inc IDT7130LA25PGB vs 7130SA25PDG
7130SA25PDGB Dual-Port SRAM, 1KX8, 25ns, CMOS, PDIP48 Integrated Device Technology Inc IDT7130LA25PGB vs 7130SA25PDGB
Part Number Description Manufacturer Compare
7130SA25JI Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA25PGB vs 7130SA25JI
IDT7130LA25CGI Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25CGI
IDT7130SA25L Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130SA25L
IDT7130SA25JGI Dual-Port SRAM, 1KX8, 25ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130SA25JGI
IDT7130LA25TFG Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25TFG
IDT7130LA25CGB Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25CGB
7130SA25TFG Dual-Port SRAM, 1KX8, 25ns, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, STQFP-64 Integrated Device Technology Inc IDT7130LA25PGB vs 7130SA25TFG
IDT7130LA25L52B Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC52, LCC-52 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25L52B
IDT7130LA25CG Dual-Port SRAM, 1KX8, 25ns, CMOS, CDIP48, 0.620 X 2.430 INCH, 0.150 INCH HEIGHT, GREEN, SIDE BRAZED, DIP-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25CG
IDT7130LA25L48GI Dual-Port SRAM, 1KX8, 25ns, CMOS, 0.570 X 0.570 INCH, 0.680 INCH HEIGHT, GREEN, LCC-48 Integrated Device Technology Inc IDT7130LA25PGB vs IDT7130LA25L48GI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7130LA25PGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7130LA25PGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7130LA25PGB would you like to use for your alert(s)?
  • Please alert me when IDT7130LA25PGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7130LA25PGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7130LA25PGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7130LA25PGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7130LA25PGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7130LA25PGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: