Memory
IDT7130LA20JG8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52

Overview of IDT7130LA20JG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7130LA20JG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7130LA20JG8 by Integrated Device Technology Inc

IDT7130LA20JG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
Package Description
QCCJ, LDCC52,.8SQ
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Date Of Intro
1990-01-01
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQCC-J52
JESD-609 Code
e3
Length
19.1262 mm
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC52,.8SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.2 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
19.1262 mm
Want to compare parts?
  1. IDT7130LA20JG8
    Integrated Device Technology Inc
    Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52
    VS

Alternate Parts for IDT7130LA20JG8

This table gives cross-reference parts and alternative options found for IDT7130LA20JG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7130LA20JG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7130LA20J Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130LA20J
IDT7130SA20JG Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130SA20JG
IDT7130LA20JG Multi-Port SRAM, 1KX8, 20ns, CMOS, PQCC52 Renesas Electronics Corporation IDT7130LA20JG8 vs IDT7130LA20JG
IDT7130LA20JG Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130LA20JG
7130LA20J8 PLCC-52, Reel Integrated Device Technology Inc IDT7130LA20JG8 vs 7130LA20J8
IDT7130SA20J Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130SA20J
7130SA20JG Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA20JG8 vs 7130SA20JG
7130LA20J PLCC-52, Tube Integrated Device Technology Inc IDT7130LA20JG8 vs 7130LA20J
7130LA20JG 1K x 8 Dual-Port RAM, PLCC24/Tube Renesas Electronics Corporation IDT7130LA20JG8 vs 7130LA20JG
7130LA20JG8 PLCC-52, Reel Integrated Device Technology Inc IDT7130LA20JG8 vs 7130LA20JG8
Part Number Description Manufacturer Compare
7130LA20PF9 Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7130LA20JG8 vs 7130LA20PF9
7130SA20TF9 Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7130LA20JG8 vs 7130SA20TF9
IDT7130SA20TF8 Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130SA20TF8
7130LA20J PLCC-52, Tube Integrated Device Technology Inc IDT7130LA20JG8 vs 7130LA20J
7130SA20JG Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA20JG8 vs 7130SA20JG
IDT7130LA20PF Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130LA20PF
IDT7130LA20TFG8 Dual-Port SRAM, 1KX8, 20ns, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130LA20TFG8
IDT7130LA20L48G Multi-Port SRAM, 1KX8, 20ns, CMOS, CQCC48, LCC-48 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130LA20L48G
7130LA20PFG8 TQFP-64, Reel Integrated Device Technology Inc IDT7130LA20JG8 vs 7130LA20PFG8
IDT7130SA20J Dual-Port SRAM, 1KX8, 20ns, CMOS, PQCC52, PLASTIC, LCC-52 Integrated Device Technology Inc IDT7130LA20JG8 vs IDT7130SA20J

Related Parts for IDT7130LA20JG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7130LA20JG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7130LA20JG8 by Integrated Device Technology Inc

  • Please alert me when IDT7130LA20JG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7130LA20JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7130LA20JG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7130LA20JG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7130LA20JG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7130LA20JG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: