Memory
IDT71281S30L28BG8
Integrated Device Technology Inc
Description: Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28

Overview of IDT71281S30L28BG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71281S30L28BG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71281S30L28BG8 by Integrated Device Technology Inc

IDT71281S30L28BG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
Package Description
LCC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
30 ns
JESD-30 Code
R-CQCC-N28
JESD-609 Code
e3
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. IDT71281S30L28BG8
    Integrated Device Technology Inc
    Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28
    VS

Alternate Parts for IDT71281S30L28BG8

This table gives cross-reference parts and alternative options found for IDT71281S30L28BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71281S30L28BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71282S30L28B Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71281S30L28BG8 vs IDT71282S30L28B
IDT71282L30L28B8 Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71281S30L28BG8 vs IDT71282L30L28B8
IMS1820N-30 64KX4 STANDARD SRAM, 30ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics IDT71281S30L28BG8 vs IMS1820N-30
MT5C2564-30XT Standard SRAM, 64KX4, 30ns, CMOS, PDIP24 Micron Technology Inc IDT71281S30L28BG8 vs MT5C2564-30XT
IDT71282S30L28B8 Standard SRAM, 64KX4, 30ns, CMOS, CQCC28, LCC-28 Integrated Device Technology Inc IDT71281S30L28BG8 vs IDT71282S30L28B8
EDI8466CA30EI Standard SRAM, 64KX4, 30ns, CMOS, CDIP28, Electronic Designs Inc IDT71281S30L28BG8 vs EDI8466CA30EI
EDI8466CA30RI Standard SRAM, 64KX4, 30ns, CMOS, PDIP28, Electronic Designs Inc IDT71281S30L28BG8 vs EDI8466CA30RI
M5M5258AP-30 Standard SRAM, 64KX4, 30ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Mitsubishi Electric IDT71281S30L28BG8 vs M5M5258AP-30
MT5C2564-30AT Standard SRAM, 64KX4, 30ns, CMOS, PDIP24 Micron Technology Inc IDT71281S30L28BG8 vs MT5C2564-30AT
IMS1820P-30 64KX4 STANDARD SRAM, 30ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 STMicroelectronics IDT71281S30L28BG8 vs IMS1820P-30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71281S30L28BG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71281S30L28BG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71281S30L28BG8 would you like to use for your alert(s)?
  • Please alert me when IDT71281S30L28BG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71281S30L28BG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71281S30L28BG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71281S30L28BG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71281S30L28BG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71281S30L28BG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: