Memory
IDT71256SA12PZGI8
Integrated Device Technology Inc
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28

Overview of IDT71256SA12PZGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71256SA12PZGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71256SA12PZGI8 by Integrated Device Technology Inc

IDT71256SA12PZGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSOP
Package Description
TSOP1-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
8 mm
Want to compare parts?
  1. IDT71256SA12PZGI8
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28
    VS

Alternate Parts for IDT71256SA12PZGI8

This table gives cross-reference parts and alternative options found for IDT71256SA12PZGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256SA12PZGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71256SA12PZI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc IDT71256SA12PZGI8 vs IDT71256SA12PZI
71256SA12PZGI8 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, GREEN, TSOP1-28 Integrated Device Technology Inc IDT71256SA12PZGI8 vs 71256SA12PZGI8
IDT71256TTSA12PZGI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 Integrated Device Technology Inc IDT71256SA12PZGI8 vs IDT71256TTSA12PZGI
71256SA12PZI8 Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc IDT71256SA12PZGI8 vs 71256SA12PZI8
IDT71256SA12PZGI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, ROHS COMPLIANT, TSOP1-28 Integrated Device Technology Inc IDT71256SA12PZGI8 vs IDT71256SA12PZGI
71256SA12PZI Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc IDT71256SA12PZGI8 vs 71256SA12PZI
Part Number Description Manufacturer Compare
EDI8C32128LP55JM SRAM Module, 128KX32, 55ns, CMOS, CQCC68, White Electronic Designs Corp IDT71256SA12PZGI8 vs EDI8C32128LP55JM
5962-9318714H4A Standard SRAM, 128KX32, 35ns, CMOS, PGA-66 Mercury Systems Inc IDT71256SA12PZGI8 vs 5962-9318714H4A
MT5C2568LEC-20/XT Standard SRAM, 32KX8, 20ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components IDT71256SA12PZGI8 vs MT5C2568LEC-20/XT
MT5C2564EC-35AT Standard SRAM, 64KX4, 35ns, CMOS, PQCC28 Micron Technology Inc IDT71256SA12PZGI8 vs MT5C2564EC-35AT
IDT71256L25PGI Standard SRAM, 32KX8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT71256SA12PZGI8 vs IDT71256L25PGI
ACT-S512K32N-020P7M Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 Cobham PLC IDT71256SA12PZGI8 vs ACT-S512K32N-020P7M
MSM832TLMB-10 Standard SRAM, 32KX8, 100ns, CMOS, CDIP28, SKINNY, DIP-28 Mosaic Semiconductor Inc IDT71256SA12PZGI8 vs MSM832TLMB-10
HM1-65799H/883 Standard SRAM, 64KX4, 25ns, CMOS, CDIP28 Matra MHS IDT71256SA12PZGI8 vs HM1-65799H/883
FT6198L-25PMB Standard SRAM, 16KX4, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Force Technologies Ltd IDT71256SA12PZGI8 vs FT6198L-25PMB
FT6198A-25CC Standard SRAM, 16KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, SDIP-24 Force Technologies Ltd IDT71256SA12PZGI8 vs FT6198A-25CC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71256SA12PZGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71256SA12PZGI8 by Integrated Device Technology Inc

  • Please alert me when IDT71256SA12PZGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71256SA12PZGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71256SA12PZGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71256SA12PZGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71256SA12PZGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71256SA12PZGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: