Memory
IDT71256S45TDB
Integrated Device Technology Inc
Description: Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28

Overview of IDT71256S45TDB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IDT71256S45TDB by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 19
  • 1 $15.0000
$15.0000 Buy Now
Quest Components STANDARD SRAM, 32KX8, 45NS, CMOS, CDIP28 15
  • 1 $16.2500
$16.2500 Buy Now

CAD Models for IDT71256S45TDB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71256S45TDB by Integrated Device Technology Inc

IDT71256S45TDB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Date Of Intro
1988-01-01
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.1475 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT71256S45TDB
    Integrated Device Technology Inc
    Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28
    VS

Alternate Parts for IDT71256S45TDB

This table gives cross-reference parts and alternative options found for IDT71256S45TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71256S45TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71256S45DB CDIP-28, Tube Integrated Device Technology Inc IDT71256S45TDB vs 71256S45DB
DPS32M8AS-45B Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, CERDIP-28 B&B Electronics Manufacturing Company IDT71256S45TDB vs DPS32M8AS-45B
5962-8866204XA CDIP-28, Tube Integrated Device Technology Inc IDT71256S45TDB vs 5962-8866204XA
IDT71256S45DB Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT71256S45TDB vs IDT71256S45DB
71256S45TDB CDIP-28, Tube Integrated Device Technology Inc IDT71256S45TDB vs 71256S45TDB
Part Number Description Manufacturer Compare
5962-8866204XA CDIP-28, Tube Integrated Device Technology Inc IDT71256S45TDB vs 5962-8866204XA
71256S45DB CDIP-28, Tube Integrated Device Technology Inc IDT71256S45TDB vs 71256S45DB
IDT71256S45DB Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Integrated Device Technology Inc IDT71256S45TDB vs IDT71256S45DB

Related Parts for IDT71256S45TDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71256S45TDB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71256S45TDB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71256S45TDB would you like to use for your alert(s)?
  • Please alert me when IDT71256S45TDB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71256S45TDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71256S45TDB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71256S45TDB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71256S45TDB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71256S45TDB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: