Part Details for IDT71216S10PF by Integrated Device Technology Inc
Overview of IDT71216S10PF by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT71216S10PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CACHE-TAG RAM, 16KX15, 80 Pin, Plastic, QFP | 20 |
|
$13.1766 / $16.0256 | Buy Now |
|
Quest Components | CACHE-TAG RAM, 16KX15, 80 Pin, Plastic, QFP | 4 |
|
Buy Now | |
|
Quest Components | CACHE-TAG RAM, 16KX15, 80 Pin, Plastic, QFP | 4 |
|
$52.8781 / $55.6612 | Buy Now |
Part Details for IDT71216S10PF
IDT71216S10PF CAD Models
IDT71216S10PF Part Data Attributes
|
IDT71216S10PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71216S10PF
Integrated Device Technology Inc
Cache Tag SRAM, 16KX15, 12ns, BICMOS, PQFP80, PLASTIC, TQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | MATCH OUTPUT; 12-BIT TAG WIDTH; SYNCHRONOUS WRITE OPERATION | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 245760 bit | |
Memory IC Type | CACHE TAG SRAM | |
Memory Width | 15 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 80 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX15 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71216S10PF
This table gives cross-reference parts and alternative options found for IDT71216S10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71216S10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71216S10PF9 | Cache Tag SRAM, 16KX15, 12ns, BICMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | IDT71216S10PF vs IDT71216S10PF9 |