Memory
IDT71128S20YGI8
Integrated Device Technology Inc
Description: Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of IDT71128S20YGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications Communication and Networking Automotive

CAD Models for IDT71128S20YGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71128S20YGI8 by Integrated Device Technology Inc

IDT71128S20YGI8
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e3
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX4
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IDT71128S20YGI8
    Integrated Device Technology Inc
    Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for IDT71128S20YGI8

This table gives cross-reference parts and alternative options found for IDT71128S20YGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71128S20YGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM641003AJ-20 Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71128S20YGI8 vs KM641003AJ-20
TC55B4257J-20 IC 256K X 4 CACHE SRAM, 20 ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32, Static RAM Toshiba America Electronic Components IDT71128S20YGI8 vs TC55B4257J-20
K6R1004C1A-JC20 Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71128S20YGI8 vs K6R1004C1A-JC20
KM641003CJI-20 Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71128S20YGI8 vs KM641003CJI-20
KM641003CJ-20 Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor IDT71128S20YGI8 vs KM641003CJ-20
IDT71128S20YG Standard SRAM, 256KX4, 20ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc IDT71128S20YGI8 vs IDT71128S20YG
Part Number Description Manufacturer Compare
CMU1-65604L-45 Standard SRAM, 256KX4, 45ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 Matra MHS IDT71128S20YGI8 vs CMU1-65604L-45
MT5C1005EC-40/883C Standard SRAM, 256KX4, 40ns, CMOS, CDSO32, CERAMIC, LCC-32 Micross Components IDT71128S20YGI8 vs MT5C1005EC-40/883C
SMD1-65604V-30MH Standard SRAM, 256KX4, 30ns, CMOS, 0.400 INCH, FP-32 Matra MHS IDT71128S20YGI8 vs SMD1-65604V-30MH
PDM41038LA20TITY Standard SRAM, 256KX4, 20ns, CMOS, PDSO32 Paradigm Technology Inc IDT71128S20YGI8 vs PDM41038LA20TITY
PDM41038SA12SOI Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc IDT71128S20YGI8 vs PDM41038SA12SOI
HM624257AJP-25 Cache SRAM, 256KX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Hitachi Ltd IDT71128S20YGI8 vs HM624257AJP-25
MT5C256K4A1DJ-12LAT Standard SRAM, 256KX4, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc IDT71128S20YGI8 vs MT5C256K4A1DJ-12LAT
5962-9161202MTX Standard SRAM, CMOS, Pyramid Semiconductor Corporation IDT71128S20YGI8 vs 5962-9161202MTX
PDM41038S12SOITY Standard SRAM, 256KX4, 12ns, CMOS, PDSO32 Paradigm Technology Inc IDT71128S20YGI8 vs PDM41038S12SOITY
MCM6729DWJ8R Standard SRAM, 256KX4, 8ns, BICMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Motorola Semiconductor Products IDT71128S20YGI8 vs MCM6729DWJ8R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71128S20YGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71128S20YGI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71128S20YGI8 would you like to use for your alert(s)?
  • Please alert me when IDT71128S20YGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71128S20YGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71128S20YGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71128S20YGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71128S20YGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71128S20YGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: