Datasheets
IDT71028S15Y8 by: Integrated Device Technology Inc

Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28

Part Details for IDT71028S15Y8 by Integrated Device Technology Inc

Overview of IDT71028S15Y8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech)

Part Details for IDT71028S15Y8

IDT71028S15Y8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71028S15Y8 Part Data Attributes

IDT71028S15Y8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71028S15Y8 Integrated Device Technology Inc Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Access Time-Max 15 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J28
JESD-609 Code e0
Length 18.415 mm
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ28,.44
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 3.683 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

Alternate Parts for IDT71028S15Y8

This table gives cross-reference parts and alternative options found for IDT71028S15Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71028S15Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT71028S15Y Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT71028S15Y8 vs IDT71028S15Y
W22010AI-15 Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Winbond Electronics Corp IDT71028S15Y8 vs W22010AI-15
KM641001AJ-15 Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Samsung Semiconductor IDT71028S15Y8 vs KM641001AJ-15
M5M51004BJ-15 Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 Mitsubishi Electric IDT71028S15Y8 vs M5M51004BJ-15
Part Number Description Manufacturer Compare
MS621002-35KC Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 Mosel Vitelic Corporation IDT71028S15Y8 vs MS621002-35KC
MT5C1005C-55/XT Standard SRAM, 256KX4, 55ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components IDT71028S15Y8 vs MT5C1005C-55/XT
PDM31028SA20SOITY Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 Paradigm Technology Inc IDT71028S15Y8 vs PDM31028SA20SOITY
PDM41028SA15TSO Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 Paradigm Technology Inc IDT71028S15Y8 vs PDM41028SA15TSO
PDM41028LA20TSOI Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 Paradigm Technology Inc IDT71028S15Y8 vs PDM41028LA20TSOI
MT5C1005C-20L/IT Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 Micross Components IDT71028S15Y8 vs MT5C1005C-20L/IT
MT5LC1005SJ-20LXT Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc IDT71028S15Y8 vs MT5LC1005SJ-20LXT
PDM41028SA10TSOTY Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 IXYS Corporation IDT71028S15Y8 vs PDM41028SA10TSOTY
MCM6229BJ15R2 256K X 4 STANDARD SRAM, 15 ns, PDSO28, 0.300 INCH, SOJ-28 Motorola Mobility LLC IDT71028S15Y8 vs MCM6229BJ15R2
PDM41028LA17TSOITY Standard SRAM, 256KX4, 17ns, CMOS, PDSO28 Paradigm Technology Inc IDT71028S15Y8 vs PDM41028LA17TSOITY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71028S15Y8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71028S15Y8 by Integrated Device Technology Inc

  • Please alert me when IDT71028S15Y8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71028S15Y8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71028S15Y8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71028S15Y8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71028S15Y8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71028S15Y8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: