Part Details for IDT71028S12Y8 by Integrated Device Technology Inc
Overview of IDT71028S12Y8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for IDT71028S12Y8
IDT71028S12Y8 CAD Models
IDT71028S12Y8 Part Data Attributes:
|
IDT71028S12Y8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71028S12Y8
Integrated Device Technology Inc
Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71028S12Y8
This table gives cross-reference parts and alternative options found for IDT71028S12Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71028S12Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71028S12YI | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT71028S12Y8 vs IDT71028S12YI |
IDT71028S12YI8 | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT71028S12Y8 vs IDT71028S12YI8 |
IDT71028S12Y | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT71028S12Y8 vs IDT71028S12Y |
IDT71028S12YG8 | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT71028S12Y8 vs IDT71028S12YG8 |
IDT71028S12YG | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT71028S12Y8 vs IDT71028S12YG |
IDT71028S12YGI8 | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT71028S12Y8 vs IDT71028S12YGI8 |
CY7C106B-12VCT | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28, 0.400 INCH, SOJ-28 | Cypress Semiconductor | IDT71028S12Y8 vs CY7C106B-12VCT |