Part Details for IDT71016S20PHGI8 by Integrated Device Technology Inc
Overview of IDT71016S20PHGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71016S20PHGI8
IDT71016S20PHGI8 CAD Models
IDT71016S20PHGI8 Part Data Attributes
|
IDT71016S20PHGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71016S20PHGI8
Integrated Device Technology Inc
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-08-05 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71016S20PHGI8
This table gives cross-reference parts and alternative options found for IDT71016S20PHGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71016S20PHGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41532SA20TITR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | IDT71016S20PHGI8 vs PDM41532SA20TITR |
PDM41532LA20T | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | IDT71016S20PHGI8 vs PDM41532LA20T |
K6R1016C1A-TC20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016S20PHGI8 vs K6R1016C1A-TC20 |
KM6161002CTI-20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016S20PHGI8 vs KM6161002CTI-20 |
CY7C1021-20ZC | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71016S20PHGI8 vs CY7C1021-20ZC |
PDM41532LA20TITR | Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 | Paradigm Technology Inc | IDT71016S20PHGI8 vs PDM41532LA20TITR |
K6R1016C1A-TI20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016S20PHGI8 vs K6R1016C1A-TI20 |
K6R1016C1C-TC20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016S20PHGI8 vs K6R1016C1C-TC20 |
IDT71016S20PHGI | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | IDT71016S20PHGI8 vs IDT71016S20PHGI |
K6R1016C1C-TL20 | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016S20PHGI8 vs K6R1016C1C-TL20 |