Memory
IDT71016S20PHG
Integrated Device Technology Inc
Description: Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44

Overview of IDT71016S20PHG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT71016S20PHG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71016S20PHG by Integrated Device Technology Inc

IDT71016S20PHG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1996-10-01
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
18.41 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. IDT71016S20PHG
    Integrated Device Technology Inc
    Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
    VS

Alternate Parts for IDT71016S20PHG

This table gives cross-reference parts and alternative options found for IDT71016S20PHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71016S20PHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS7C1026B-20TCN Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Semiconductor Corporation IDT71016S20PHG vs AS7C1026B-20TCN
71016NS20PHG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71016S20PHG vs 71016NS20PHG
AS7C1026B-20TCN Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc IDT71016S20PHG vs AS7C1026B-20TCN
KM6161002AT-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor IDT71016S20PHG vs KM6161002AT-20
71016S20PHG8 5.0V 64K x 16 Asynchronous Static RAM, TSOP0/Reel Renesas Electronics Corporation IDT71016S20PHG vs 71016S20PHG8
71016S20PHG 5.0V 64K x 16 Asynchronous Static RAM, TSOP135/Tray Renesas Electronics Corporation IDT71016S20PHG vs 71016S20PHG
AS7C1026B-20TC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Memory Inc IDT71016S20PHG vs AS7C1026B-20TC
PDM41532SA20T Standard SRAM, 128KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc IDT71016S20PHG vs PDM41532SA20T
IDT71016S20PHG8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71016S20PHG vs IDT71016S20PHG8
AS7C1026B-20TC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Semiconductor Corporation IDT71016S20PHG vs AS7C1026B-20TC
Part Number Description Manufacturer Compare
KM6161002AT-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor IDT71016S20PHG vs KM6161002AT-20
IS61C6416-20T Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc IDT71016S20PHG vs IS61C6416-20T
AS7C1026B-20TCN Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 Alliance Memory Inc IDT71016S20PHG vs AS7C1026B-20TCN
IDT71016S20PHG8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71016S20PHG vs IDT71016S20PHG8
71016S20PHG 5.0V 64K x 16 Asynchronous Static RAM, TSOP135/Tray Renesas Electronics Corporation IDT71016S20PHG vs 71016S20PHG
71016NS20PHG Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71016S20PHG vs 71016NS20PHG
71016S20PHG8 5.0V 64K x 16 Asynchronous Static RAM, TSOP0/Reel Renesas Electronics Corporation IDT71016S20PHG vs 71016S20PHG8
IDT71016S20PH Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71016S20PHG vs IDT71016S20PH
AS7C1026B-20TC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 Alliance Memory Inc IDT71016S20PHG vs AS7C1026B-20TC
71016S20PH8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71016S20PHG vs 71016S20PH8

Related Parts for IDT71016S20PHG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71016S20PHG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71016S20PHG by Integrated Device Technology Inc

  • Please alert me when IDT71016S20PHG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71016S20PHG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71016S20PHG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71016S20PHG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71016S20PHG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71016S20PHG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: