Memory
IDT70V9159L7PFGI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64

Overview of IDT70V9159L7PFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

CAD Models for IDT70V9159L7PFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V9159L7PFGI by Integrated Device Technology Inc

IDT70V9159L7PFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
18 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e3
Length
14 mm
Memory Density
73728 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX9
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT70V9159L7PFGI
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
    VS

Alternate Parts for IDT70V9159L7PFGI

This table gives cross-reference parts and alternative options found for IDT70V9159L7PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V9159L7PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V9159L7PFI8 Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PFI8
IDT70V9159L7PFG Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PFG
IDT70V9159L7PF Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PF
IDT70V9159L7PFI Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PFI
IDT70V9159L7PFGI8 Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PFGI8
IDT70V9159L7PF8 Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PF8
Part Number Description Manufacturer Compare
CY7C09169V-7AC Dual-Port SRAM, 16KX9, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT70V9159L7PFGI vs CY7C09169V-7AC
CY7C09169-12AI Dual-Port SRAM, 16KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT70V9159L7PFGI vs CY7C09169-12AI
CY7C09169AV-12AI Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT70V9159L7PFGI vs CY7C09169AV-12AI
CY7C09159AV-12AXC Dual-Port SRAM, 8KX9, 25ns, CMOS, PQFP100, PLASTIC, LEAD FREE, TQFP-100 Cypress Semiconductor IDT70V9159L7PFGI vs CY7C09159AV-12AXC
IDT709159L7PFI8 Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT709159L7PFI8
IDT70V9159L7PF8 Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PF8
CY7C09359-10AC Dual-Port SRAM, 16KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT70V9159L7PFGI vs CY7C09359-10AC
IDT70T9159L7PF Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70T9159L7PF
CY7C09169-7AC Dual-Port SRAM, 16KX9, 18ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT70V9159L7PFGI vs CY7C09169-7AC
IDT70V9159L7PFGI8 Dual-Port SRAM, 8KX9, 18ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70V9159L7PFGI vs IDT70V9159L7PFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V9159L7PFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V9159L7PFGI by Integrated Device Technology Inc

  • Please alert me when IDT70V9159L7PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V9159L7PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V9159L7PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V9159L7PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V9159L7PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V9159L7PFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: