Part Details for IDT70V7319S133BCI8 by Integrated Device Technology Inc
Overview of IDT70V7319S133BCI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT70V7319S133BCI8
IDT70V7319S133BCI8 CAD Models
IDT70V7319S133BCI8 Part Data Attributes
|
IDT70V7319S133BCI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V7319S133BCI8
Integrated Device Technology Inc
Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.675 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for IDT70V7319S133BCI8
This table gives cross-reference parts and alternative options found for IDT70V7319S133BCI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V7319S133BCI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V7319S133BC8 | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs IDT70V7319S133BC8 |
70V7339S166BC8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs 70V7339S166BC8 |
70V7319S133BCI | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs 70V7319S133BCI |
70V7339S166BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs 70V7339S166BC |
IDT70V7319S133BCG8 | Dual-Port SRAM, 256KX18, 15ns, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs IDT70V7319S133BCG8 |
70V7319S133BC8 | CABGA-256, Reel | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs 70V7319S133BC8 |
IDT70V7339S166BCGI8 | Dual-Port SRAM, 512KX18, 12ns, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs IDT70V7339S166BCGI8 |
IDT70V7339S166BC | Dual-Port SRAM, 512KX18, 12ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs IDT70V7339S166BC |
70V7319S133BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs 70V7319S133BC |
IDT70V7319S133BC | Dual-Port SRAM, 256KX18, 15ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70V7319S133BCI8 vs IDT70V7319S133BC |