Part Details for IDT70V7278S25PFI by Integrated Device Technology Inc
Overview of IDT70V7278S25PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for IDT70V7278S25PFI
IDT70V7278S25PFI CAD Models
IDT70V7278S25PFI Part Data Attributes:
|
IDT70V7278S25PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V7278S25PFI
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.28 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70V7278S25PFI
This table gives cross-reference parts and alternative options found for IDT70V7278S25PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V7278S25PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT7432C16T-10I | Multi-Port SRAM, 32KX16, 12.5ns, CMOS, PQFP100 | Cypress Semiconductor | IDT70V7278S25PFI vs GVT7432C16T-10I |
CY7C027V-25AI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT70V7278S25PFI vs CY7C027V-25AI |
CY7C027-15AI | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT70V7278S25PFI vs CY7C027-15AI |
CY7C09279-8AC | Multi-Port SRAM, 32KX16, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT70V7278S25PFI vs CY7C09279-8AC |
GVT7432C16T-8 | Multi-Port SRAM, 32KX16, 11ns, CMOS, PQFP100 | Cypress Semiconductor | IDT70V7278S25PFI vs GVT7432C16T-8 |
CY7C027V-25AXC | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT70V7278S25PFI vs CY7C027V-25AXC |
CY7C027-12AC | Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT70V7278S25PFI vs CY7C027-12AC |
CY7C09279V-12AC | Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT70V7278S25PFI vs CY7C09279V-12AC |
70V7278S25PF | TQFP-100, Tray | Integrated Device Technology Inc | IDT70V7278S25PFI vs 70V7278S25PF |
70V7278L25PF8 | TQFP-100, Reel | Integrated Device Technology Inc | IDT70V7278S25PFI vs 70V7278L25PF8 |