Memory
IDT70V658S10BCG
Integrated Device Technology Inc
Description: Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256

Overview of IDT70V658S10BCG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Consumer Electronics Education and Research Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

CAD Models for IDT70V658S10BCG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V658S10BCG by Integrated Device Technology Inc

IDT70V658S10BCG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Memory Density
2359296 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.5 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. IDT70V658S10BCG
    Integrated Device Technology Inc
    Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256
    VS

Alternate Parts for IDT70V658S10BCG

This table gives cross-reference parts and alternative options found for IDT70V658S10BCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V658S10BCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V658S10BC8 Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70V658S10BCG vs IDT70V658S10BC8
70V658S10BCG8 Application Specific SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V658S10BCG vs 70V658S10BCG8
70V658S10BCG 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation IDT70V658S10BCG vs 70V658S10BCG
70V658S10BC 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation IDT70V658S10BCG vs 70V658S10BC
70V658S10BC8 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation IDT70V658S10BCG vs 70V658S10BC8
70V658S10BC CABGA-256, Tray Integrated Device Technology Inc IDT70V658S10BCG vs 70V658S10BC
70V658S10BC8 CABGA-256, Reel Integrated Device Technology Inc IDT70V658S10BCG vs 70V658S10BC8
IDT70V658S10BC Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70V658S10BCG vs IDT70V658S10BC
Part Number Description Manufacturer Compare
IDT70V658S10BC Dual-Port SRAM, 64KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70V658S10BCG vs IDT70V658S10BC
IDT70V658S10DR8 Dual-Port SRAM, 64KX36, 10ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V658S10BCG vs IDT70V658S10DR8
70V658S10DR9 Dual-Port SRAM, 64KX36, 10ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V658S10BCG vs 70V658S10DR9
70V658S10BF CABGA-208, Tray Integrated Device Technology Inc IDT70V658S10BCG vs 70V658S10BF
IDT70V658S10DRG Dual-Port SRAM, 64KX36, 10ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V658S10BCG vs IDT70V658S10DRG
70V658S10DRG PQFP-208, Tray Integrated Device Technology Inc IDT70V658S10BCG vs 70V658S10DRG
70V658S10BFG8 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation IDT70V658S10BCG vs 70V658S10BFG8
IDT70V658S10DR9 Dual-Port SRAM, 64KX36, 10ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V658S10BCG vs IDT70V658S10DR9
70V658S10BFG CABGA-208, Tray Integrated Device Technology Inc IDT70V658S10BCG vs 70V658S10BFG
70V658S10BFG 64K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation IDT70V658S10BCG vs 70V658S10BFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V658S10BCG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V658S10BCG by Integrated Device Technology Inc

  • Please alert me when IDT70V658S10BCG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V658S10BCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V658S10BCG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V658S10BCG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V658S10BCG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V658S10BCG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: