Datasheets
IDT70V657S10BFG8 by: Integrated Device Technology Inc

Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208

Part Details for IDT70V657S10BFG8 by Integrated Device Technology Inc

Overview of IDT70V657S10BFG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Electronic Manufacturing Telecommunications Automotive

Part Details for IDT70V657S10BFG8

IDT70V657S10BFG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT70V657S10BFG8 Part Data Attributes

IDT70V657S10BFG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT70V657S10BFG8 Integrated Device Technology Inc Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA, BGA208,17X17,32
Pin Count 208
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 10 ns
I/O Type COMMON
JESD-30 Code S-PBGA-B208
JESD-609 Code e1
Length 15 mm
Memory Density 1179648 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 208
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA208,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.5 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 15 mm

Alternate Parts for IDT70V657S10BFG8

This table gives cross-reference parts and alternative options found for IDT70V657S10BFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V657S10BFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
70V657S10BF8 32K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation IDT70V657S10BFG8 vs 70V657S10BF8
70V657S10BF8 CABGA-208, Reel Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10BF8
IDT70V657S10BFG Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc IDT70V657S10BFG8 vs IDT70V657S10BFG
IDT70V657S10BF8 Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc IDT70V657S10BFG8 vs IDT70V657S10BF8
70V657S10BFG8 CABGA-208, Reel Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10BFG8
70V657S10BF CABGA-208, Tray Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10BF
70V657S10BF 32K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation IDT70V657S10BFG8 vs 70V657S10BF
70V657S10BFG CABGA-208, Tray Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10BFG
IDT70V657S10BF Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc IDT70V657S10BFG8 vs IDT70V657S10BF
Part Number Description Manufacturer Compare
IDT70V657S10BF Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc IDT70V657S10BFG8 vs IDT70V657S10BF
IDT70V657S10BC8 Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70V657S10BFG8 vs IDT70V657S10BC8
70V657S10BC CABGA-256, Tray Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10BC
70V657S10DRG PQFP-208, Tray Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10DRG
IDT70V657S10BCG8 Dual-Port SRAM, 32KX36, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 Integrated Device Technology Inc IDT70V657S10BFG8 vs IDT70V657S10BCG8
70V657S10BC 32K x 36 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray Renesas Electronics Corporation IDT70V657S10BFG8 vs 70V657S10BC
70V657S10BF CABGA-208, Tray Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10BF
70V657S10DR PQFP-208, Tray Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10DR
70V657S10BFG CABGA-208, Tray Integrated Device Technology Inc IDT70V657S10BFG8 vs 70V657S10BFG
IDT70V657S10DR9 Dual-Port SRAM, 32KX36, 10ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V657S10BFG8 vs IDT70V657S10DR9

IDT70V657S10BFG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V657S10BFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V657S10BFG8 by Integrated Device Technology Inc

  • Please alert me when IDT70V657S10BFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT70V657S10BFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V657S10BFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT70V657S10BFG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V657S10BFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V657S10BFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: