Memory
IDT70V35TS20PFI
Integrated Device Technology Inc
Description: Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Overview of IDT70V35TS20PFI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Financial Technology (Fintech)

CAD Models for IDT70V35TS20PFI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V35TS20PFI by Integrated Device Technology Inc

IDT70V35TS20PFI
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
147456 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3 V
Supply Current-Max
0.225 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
14 mm
Want to compare parts?
  1. IDT70V35TS20PFI
    Integrated Device Technology Inc
    Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for IDT70V35TS20PFI

This table gives cross-reference parts and alternative options found for IDT70V35TS20PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V35TS20PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7035L20PF8 TQFP-100, Reel Integrated Device Technology Inc IDT70V35TS20PFI vs 7035L20PF8
70V35L20PFGI8 TQFP-100, Reel Integrated Device Technology Inc IDT70V35TS20PFI vs 70V35L20PFGI8
IDT7035L20PFG Dual-Port SRAM, 8KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT7035L20PFG
70T35L20PF TQFP-100, Tray Integrated Device Technology Inc IDT70V35TS20PFI vs 70T35L20PF
70V35L20PFGI TQFP-100, Tray Integrated Device Technology Inc IDT70V35TS20PFI vs 70V35L20PFGI
IDT70V35L20PFG Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT70V35L20PFG
70V35L20PF8 TQFP-100, Reel Integrated Device Technology Inc IDT70V35TS20PFI vs 70V35L20PF8
70T35L20PF8 TQFP-100, Reel Integrated Device Technology Inc IDT70V35TS20PFI vs 70T35L20PF8
IDT70V35TL20PF Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT70V35TL20PF
IDT7035S20PFG Dual-Port SRAM, 8KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT7035S20PFG
Part Number Description Manufacturer Compare
70T35L20PFI TQFP-100, Tray Integrated Device Technology Inc IDT70V35TS20PFI vs 70T35L20PFI
IDT7035S20PFG8 Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT7035S20PFG8
IDT7035S20PF Dual-Port SRAM, 8KX8, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT7035S20PF
IDT70V35TS20PF Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT70V35TS20PF
7035S20PF TQFP-100, Tray Integrated Device Technology Inc IDT70V35TS20PFI vs 7035S20PF
IDT70V35L20PFGI Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT70V35L20PFGI
IDT70V35S20PF8 Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs IDT70V35S20PF8
70V35L20PFGI 8K x 18 3.3V Dual-Port RAM, TQFP90/Tray Renesas Electronics Corporation IDT70V35TS20PFI vs 70V35L20PFGI
70V35S20PFG Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs 70V35S20PFG
70V35S20PF9 Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70V35TS20PFI vs 70V35S20PF9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V35TS20PFI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V35TS20PFI by Integrated Device Technology Inc

  • Please alert me when IDT70V35TS20PFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT70V35TS20PFI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V35TS20PFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT70V35TS20PFI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V35TS20PFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V35TS20PFI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: