Memory
IDT70V3579S5DRI8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX36, 5ns, PQFP208, PLASTIC, QFP-208

Overview of IDT70V3579S5DRI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Entertainment and Gaming Automotive

CAD Models for IDT70V3579S5DRI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V3579S5DRI8 by Integrated Device Technology Inc

IDT70V3579S5DRI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
FQFP,
Pin Count
208
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
5 ns
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Memory Density
1179648 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
208
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX36
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
Want to compare parts?
  1. IDT70V3579S5DRI8
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX36, 5ns, PQFP208, PLASTIC, QFP-208
    VS

Alternate Parts for IDT70V3579S5DRI8

This table gives cross-reference parts and alternative options found for IDT70V3579S5DRI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3579S5DRI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V3579S5DRG Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, MO-143FA-1, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S5DRG
70V3579S4DRG8 PQFP-208, Reel Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S4DRG8
IDT70V3579S5DRG Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, MO-143FA-1, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S5DRG
IDT70V3579S4DRG8 Dual-Port SRAM, 32KX36, 4.2ns, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S4DRG8
70V3579S4DRG PQFP-208, Tray Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S4DRG
IDT70V3579S4DR Dual-Port SRAM, 32KX36, 4.2ns, CMOS, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S4DR
IDT70V3579S4DRG Dual-Port SRAM, 32KX36, 4.2ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, MO-143FA-1, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S4DRG
IDT70V3579S5DRG8 Dual-Port SRAM, 32KX36, 5ns, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S5DRG8
70V3579S5DR PQFP-208, Tray Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S5DR
70V3579S5DRGI8 Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, MO-143FA-1, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S5DRGI8
Part Number Description Manufacturer Compare
IDT70V3579S5DR Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S5DR
IDT70V3579S5BCI Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S5BCI
70V3579S4BFG CABGA-208, Tray Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S4BFG
70V3579S5DRGI8 Dual-Port SRAM, 32KX36, 5ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM HEIGHT, GREEN, PLASTIC, MO-143FA-1, QFP-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S5DRGI8
IDT70V3579S4BCG Dual-Port SRAM, 32KX36, 4.2ns, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S4BCG
IDT70V3579S5BCGI Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S5BCGI
IDT70V3579S4BFG8 Dual-Port SRAM, 32KX36, 4.2ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S4BFG8
70V3579S4BF8 CABGA-208, Reel Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S4BF8
70V3579S4DRG8 PQFP-208, Reel Integrated Device Technology Inc IDT70V3579S5DRI8 vs 70V3579S4DRG8
IDT70V3579S5BCI8 Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3579S5DRI8 vs IDT70V3579S5BCI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V3579S5DRI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V3579S5DRI8 by Integrated Device Technology Inc

  • Please alert me when IDT70V3579S5DRI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT70V3579S5DRI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V3579S5DRI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT70V3579S5DRI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V3579S5DRI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V3579S5DRI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: