Datasheets
IDT70V3569S6BF8 by: Integrated Device Technology Inc

Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208

Part Details for IDT70V3569S6BF8 by Integrated Device Technology Inc

Overview of IDT70V3569S6BF8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT70V3569S6BF8

IDT70V3569S6BF8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT70V3569S6BF8 Part Data Attributes

IDT70V3569S6BF8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT70V3569S6BF8 Integrated Device Technology Inc Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description TFBGA, BGA208,17X17,32
Pin Count 208
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Date Of Intro 1999-01-01
Access Time-Max 6 ns
Additional Feature PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE
Clock Frequency-Max (fCLK) 83 MHz
I/O Type COMMON
JESD-30 Code S-PBGA-B208
JESD-609 Code e0
Length 15 mm
Memory Density 589824 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 208
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA208,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.31 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 15 mm

Alternate Parts for IDT70V3569S6BF8

This table gives cross-reference parts and alternative options found for IDT70V3569S6BF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3569S6BF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT70V3569S6BFI Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BFI
IDT70V3569S6BFG8 Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BFG8
IDT70V3569S6BFG Dual-Port SRAM, 16KX36, 6ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BFG
70V3569S6BFGI Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208 Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6BFGI
70V3569S6BF8 CABGA-208, Reel Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6BF8
70V3569S6BFI Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FBGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6BFI
IDT70V3569S6BF Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BF
70V3569S6BFG Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6BFG
70V3569S6BFG8 Multi-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6BFG8
70V3569S6BFG Multi-Port SRAM, 16KX36, 6ns, CMOS, PBGA208 Renesas Electronics Corporation IDT70V3569S6BF8 vs 70V3569S6BFG
Part Number Description Manufacturer Compare
IDT70V3569S6BCI Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BCI
70V3569S6DRGI Dual-Port SRAM, 16KX36, 6ns, CMOS, PQFP208 Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6DRGI
IDT70V3569S6DR Dual-Port SRAM, 16KX36, 6ns, CMOS, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6DR
70V3569S6DR PQFP-208, Tray Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6DR
70V3569S6BFGI Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208 Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6BFGI
IDT70V3569S6BFG8 Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BFG8
70V3569S6BF CABGA-208, Tray Integrated Device Technology Inc IDT70V3569S6BF8 vs 70V3569S6BF
IDT70V3569S6BC Dual-Port SRAM, 16KX36, 6ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BC
70V3569S6BFG Multi-Port SRAM, 16KX36, 6ns, CMOS, PBGA208 Renesas Electronics Corporation IDT70V3569S6BF8 vs 70V3569S6BFG
IDT70V3569S6BCGI Dual-Port SRAM, 16KX36, 6ns, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3569S6BF8 vs IDT70V3569S6BCGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V3569S6BF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V3569S6BF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V3569S6BF8 would you like to use for your alert(s)?
  • Please alert me when IDT70V3569S6BF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V3569S6BF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V3569S6BF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V3569S6BF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V3569S6BF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V3569S6BF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: