Memory
IDT70V3569S5BC
Integrated Device Technology Inc
Description: Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256

Overview of IDT70V3569S5BC by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for IDT70V3569S5BC by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
ComSIT USA HIGH-SPEED 3.3V 16K X 36 SYNCHRONOUS PIPELINED DUAL-PORT STATIC RAM WITH 3.3V OR 2.5V INTERFACE Multi-Port SRAM, 16KX36, 5ns, CMOS, PBGA256 RoHS: Not Compliant Stock EU - 6
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for IDT70V3569S5BC by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V3569S5BC by Integrated Device Technology Inc

IDT70V3569S5BC
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LBGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Date Of Intro
1999-01-01
Access Time-Max
5 ns
Additional Feature
PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
589824 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
256
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.36 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. IDT70V3569S5BC
    Integrated Device Technology Inc
    Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256
    VS

Alternate Parts for IDT70V3569S5BC

This table gives cross-reference parts and alternative options found for IDT70V3569S5BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3569S5BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70V3569S5BCG8 Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs IDT70V3569S5BCG8
IDT70V3569S5BCG Dual-Port SRAM, 16KX36, 5ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs IDT70V3569S5BCG
IDT70V3569S4BCG8 Dual-Port SRAM, 16KX36, 4.2ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs IDT70V3569S4BCG8
70V3569S4BCG8 Multi-Port SRAM, 16KX36, 4.2ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S4BCG8
70V3569S5BCGI Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S5BCGI
70V3569S5BCI CABGA-256, Tray Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S5BCI
70V3569S5BCI8 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation IDT70V3569S5BC vs 70V3569S5BCI8
70V3569S4BCG Dual-Port SRAM, 16KX36, 4.2ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S4BCG
70V3569S4BC8 CABGA-256, Reel Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S4BC8
70V3569S5BCG Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S5BCG
Part Number Description Manufacturer Compare
70V3569S5BCI8 CABGA-256, Reel Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S5BCI8
70V3569S5BCG Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S5BCG
IDT70V3569S5BFI Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3569S5BC vs IDT70V3569S5BFI
IDT70V3569S5DRI8 Dual-Port SRAM, 16KX36, 5ns, PQFP208, PLASTIC, QFP-208 Integrated Device Technology Inc IDT70V3569S5BC vs IDT70V3569S5DRI8
70V3569S4BFG 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation IDT70V3569S5BC vs 70V3569S4BFG
70V3569S5BF 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation IDT70V3569S5BC vs 70V3569S5BF
IDT70V3569S5BCI Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc IDT70V3569S5BC vs IDT70V3569S5BCI
IDT70V3569S5BF8 Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA208, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3569S5BC vs IDT70V3569S5BF8
70V3569S4BC CABGA-256, Tray Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S4BC
70V3569S5BC CABGA-256, Tray Integrated Device Technology Inc IDT70V3569S5BC vs 70V3569S5BC

Related Parts for IDT70V3569S5BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V3569S5BC by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V3569S5BC by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V3569S5BC would you like to use for your alert(s)?
  • Please alert me when IDT70V3569S5BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V3569S5BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V3569S5BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V3569S5BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V3569S5BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V3569S5BC by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: