Memory
IDT70V3399S133BFI8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208

Overview of IDT70V3399S133BFI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT70V3399S133BFI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70V3399S133BFI8 by Integrated Device Technology Inc

IDT70V3399S133BFI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
LFBGA, BGA208,17X17,32
Pin Count
208
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B208
JESD-609 Code
e0
Length
15 mm
Memory Density
2359296 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
208
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA208,17X17,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.7 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.48 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
15 mm
Want to compare parts?
  1. IDT70V3399S133BFI8
    Integrated Device Technology Inc
    Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208
    VS

Alternate Parts for IDT70V3399S133BFI8

This table gives cross-reference parts and alternative options found for IDT70V3399S133BFI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3399S133BFI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V3399S133BFGI8 Application Specific SRAM, 128KX18, 4.2ns, CMOS, PBGA208 Renesas Electronics Corporation IDT70V3399S133BFI8 vs 70V3399S133BFGI8
IDT70V3399S133BFI Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs IDT70V3399S133BFI
70V3399S133BFI 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA126/Tray Renesas Electronics Corporation IDT70V3399S133BFI8 vs 70V3399S133BFI
70V3399S133BFI CABGA-208, Tray Integrated Device Technology Inc IDT70V3399S133BFI8 vs 70V3399S133BFI
70V3399S133BFI8 CABGA-208, Reel Integrated Device Technology Inc IDT70V3399S133BFI8 vs 70V3399S133BFI8
IDT70V7399S133BFI Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, FBGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs IDT70V7399S133BFI
70V3399S133BFI8 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation IDT70V3399S133BFI8 vs 70V3399S133BFI8
70V3399S133BFGI Multi-Port SRAM, 128KX18, 4.2ns, CMOS, CBGA208 Renesas Electronics Corporation IDT70V3399S133BFI8 vs 70V3399S133BFGI
Part Number Description Manufacturer Compare
70T3399S133BFG8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs 70T3399S133BFG8
70V3399S133BFGI8 Application Specific SRAM, 128KX18, 4.2ns, CMOS, PBGA208 Renesas Electronics Corporation IDT70V3399S133BFI8 vs 70V3399S133BFGI8
IDT70T3399S133BFI Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs IDT70T3399S133BFI
70V3399S133BFI8 CABGA-208, Reel Integrated Device Technology Inc IDT70V3399S133BFI8 vs 70V3399S133BFI8
70T3399S133BFI8 128K x 18 Sync, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel Renesas Electronics Corporation IDT70V3399S133BFI8 vs 70T3399S133BFI8
IDT70T3399S133BFGI Dual-Port SRAM, 128KX18, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs IDT70T3399S133BFGI
70V7399S133BFG Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs 70V7399S133BFG
70T3399S133BFGI8 Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FINE PITCH, BGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs 70T3399S133BFGI8
IDT70V3399S133BFI Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs IDT70V3399S133BFI
70T3399S166BFG Dual-Port SRAM, 128KX18, 3.6ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 Integrated Device Technology Inc IDT70V3399S133BFI8 vs 70T3399S166BFG

Related Parts for IDT70V3399S133BFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V3399S133BFI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V3399S133BFI8 by Integrated Device Technology Inc

  • Please alert me when IDT70V3399S133BFI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT70V3399S133BFI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V3399S133BFI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT70V3399S133BFI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V3399S133BFI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V3399S133BFI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: