Datasheets
IDT70V3399S133BF by: Integrated Device Technology Inc

Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208

Part Details for IDT70V3399S133BF by Integrated Device Technology Inc

Overview of IDT70V3399S133BF by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT70V3399S133BF

IDT70V3399S133BF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT70V3399S133BF Part Data Attributes

IDT70V3399S133BF Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT70V3399S133BF Integrated Device Technology Inc Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA
Package Description LFBGA, BGA208,17X17,32
Pin Count 208
Reach Compliance Code not_compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 15 ns
Additional Feature PIPELINED OR FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
JESD-30 Code S-PBGA-B208
JESD-609 Code e0
Length 15 mm
Memory Density 2359296 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Ports 2
Number of Terminals 208
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX18
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA208,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 1.7 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 3.15 V
Supply Current-Max 0.4 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 15 mm

Alternate Parts for IDT70V3399S133BF

This table gives cross-reference parts and alternative options found for IDT70V3399S133BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V3399S133BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
70V3399S133BF Integrated Device Technology Inc $73.7305 CABGA-208, Tray IDT70V3399S133BF vs 70V3399S133BF
IDT70V3399S133BFG8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, FBGA-208 IDT70V3399S133BF vs IDT70V3399S133BFG8
IDT70V7399S133BF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, FBGA-208 IDT70V3399S133BF vs IDT70V7399S133BF
IDT70V3399S133BF8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 IDT70V3399S133BF vs IDT70V3399S133BF8
70V7399S133BF Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 4.2ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 IDT70V3399S133BF vs 70V7399S133BF
70V3399S133BFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 IDT70V3399S133BF vs 70V3399S133BFG
70V3399S133BFG8 Integrated Device Technology Inc Check for Price Application Specific SRAM, 128KX18, 4.2ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 IDT70V3399S133BF vs 70V3399S133BFG8
Part Number Manufacturer Composite Price Description Compare
70V3399S133BF8 Integrated Device Technology Inc Check for Price CABGA-208, Reel IDT70V3399S133BF vs 70V3399S133BF8
IDT70V3399S133BFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 4.2ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 IDT70V3399S133BF vs IDT70V3399S133BFG
70V3399S133BF Renesas Electronics Corporation Check for Price 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA126/Tray IDT70V3399S133BF vs 70V3399S133BF
IDT70V3399S133BFGI8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 15ns, CMOS, PBGA208, FBGA-208 IDT70V3399S133BF vs IDT70V3399S133BFGI8
70V3399S166BFG Renesas Electronics Corporation Check for Price 128K x 18 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through, Interleaved I/O''s, CABGA126/Tray IDT70V3399S133BF vs 70V3399S166BFG
70V3399S133BFGI Renesas Electronics Corporation Check for Price Multi-Port SRAM, 128KX18, 4.2ns, CMOS, CBGA208 IDT70V3399S133BF vs 70V3399S133BFGI
70T3399S133BFI Integrated Device Technology Inc Check for Price CABGA-208, Tray IDT70V3399S133BF vs 70T3399S133BFI
70T3399S166BFG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 128KX18, 3.6ns, CMOS, CBGA208, 15 X 15 MM X 1.4 MM, 0.80 MM PITCH, GREEN, FPBGA-208 IDT70V3399S133BF vs 70T3399S166BFG
70V3399S133BFGI8 Renesas Electronics Corporation Check for Price Application Specific SRAM, 128KX18, 4.2ns, CMOS, PBGA208 IDT70V3399S133BF vs 70V3399S133BFGI8
70V3399S166BF Integrated Device Technology Inc Check for Price CABGA-208, Tray IDT70V3399S133BF vs 70V3399S166BF

IDT70V3399S133BF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V3399S133BF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V3399S133BF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V3399S133BF would you like to use for your alert(s)?
  • Please alert me when IDT70V3399S133BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V3399S133BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V3399S133BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V3399S133BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V3399S133BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V3399S133BF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: