Part Details for IDT70V06S20GGI by Integrated Device Technology Inc
Overview of IDT70V06S20GGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70V06S20GGI
IDT70V06S20GGI CAD Models
IDT70V06S20GGI Part Data Attributes
|
IDT70V06S20GGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70V06S20GGI
Integrated Device Technology Inc
Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, CERAMIC, PGA-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e3 | |
Length | 29.464 mm | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 29.464 mm |
Alternate Parts for IDT70V06S20GGI
This table gives cross-reference parts and alternative options found for IDT70V06S20GGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V06S20GGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V06S20GG | Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT70V06S20GGI vs IDT70V06S20GG |
70V06S20GI | Application Specific SRAM, 16KX8, 20ns, CMOS, CPGA68 | Integrated Device Technology Inc | IDT70V06S20GGI vs 70V06S20GI |
IDT7006L20GGB | Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT70V06S20GGI vs IDT7006L20GGB |
IDT70V06S20GI | Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT70V06S20GGI vs IDT70V06S20GI |
IDT7006S20G | Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT70V06S20GGI vs IDT7006S20G |
7006L20GG | Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT70V06S20GGI vs 7006L20GG |
IDT7006S20GI | Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT70V06S20GGI vs IDT7006S20GI |
7006L20GB | Dual-Port SRAM, 16KX8, 20ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 | Integrated Device Technology Inc | IDT70V06S20GGI vs 7006L20GB |
70V06S20GGI | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V06S20GGI vs 70V06S20GGI |
70V06L20GG | Dual-Port SRAM | Integrated Device Technology Inc | IDT70V06S20GGI vs 70V06L20GG |