Datasheets
IDT70V05S55GI by: Integrated Device Technology Inc

Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, CERAMIC, PGA-68

Part Details for IDT70V05S55GI by Integrated Device Technology Inc

Overview of IDT70V05S55GI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT70V05S55GI

IDT70V05S55GI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT70V05S55GI Part Data Attributes

IDT70V05S55GI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT70V05S55GI Integrated Device Technology Inc Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, CERAMIC, PGA-68
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA
Package Description CERAMIC, PGA-68
Pin Count 68
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 55 ns
I/O Type COMMON
JESD-30 Code S-CPGA-P68
JESD-609 Code e0
Length 29.464 mm
Memory Density 65536 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 68
Number of Words 8192 words
Number of Words Code 8000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Equivalence Code PGA68,11X11
Package Shape SQUARE
Package Style GRID ARRAY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.207 mm
Standby Current-Max 0.015 A
Standby Voltage-Min 3 V
Supply Current-Max 0.2 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 29.464 mm

Alternate Parts for IDT70V05S55GI

This table gives cross-reference parts and alternative options found for IDT70V05S55GI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70V05S55GI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IDT70V05L55GGI Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, CERAMIC, PGA-68 IDT70V05S55GI vs IDT70V05L55GGI
70V05S55GGI Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, CERAMIC, PGA-68 IDT70V05S55GI vs 70V05S55GGI
IDT70V05L55G Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 IDT70V05S55GI vs IDT70V05L55G
IDT7005L55GB Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 IDT70V05S55GI vs IDT7005L55GB
IDT70V05L55GG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT70V05S55GI vs IDT70V05L55GG
7005L55GGI8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT70V05S55GI vs 7005L55GGI8
IDT7005S55GGI Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT70V05S55GI vs IDT7005S55GGI
70V05S55GG8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT70V05S55GI vs 70V05S55GG8
IDT70V05S55GG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT70V05S55GI vs IDT70V05S55GG
Part Number Manufacturer Composite Price Description Compare
IDT70V05L55GI Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, CERAMIC, PGA-68 IDT70V05S55GI vs IDT70V05L55GI
IDT7005L55FI Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, QFP-68 IDT70V05S55GI vs IDT7005L55FI
70V05L55PF Integrated Device Technology Inc Check for Price TQFP-64, Tray IDT70V05S55GI vs 70V05L55PF
7005S55JI8 Integrated Device Technology Inc Check for Price PLCC-68, Reel IDT70V05S55GI vs 7005S55JI8
IDT7005S55G Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 IDT70V05S55GI vs IDT7005S55G
IDT70V05L55JG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, GREEN, PLASTIC, LCC-68 IDT70V05S55GI vs IDT70V05L55JG
IDT7005S55GG Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT70V05S55GI vs IDT7005S55GG
IDT7005L55FGI Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP68, 0.970 X 0.970 INCH, 0.080 INCH HEIGHT, GREEN, QFP-68 IDT70V05S55GI vs IDT7005L55FGI
7005L55GGB8 Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, GREEN, CERAMIC, PGA-68 IDT70V05S55GI vs 7005L55GGB8
IDT70V05S55G Integrated Device Technology Inc Check for Price Dual-Port SRAM, 8KX8, 55ns, CMOS, CPGA68, 1.180 X 1.180 INCH, 0.160 INCH HEIGHT, CERAMIC, PGA-68 IDT70V05S55GI vs IDT70V05S55G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70V05S55GI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70V05S55GI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT70V05S55GI would you like to use for your alert(s)?
  • Please alert me when IDT70V05S55GI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70V05S55GI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70V05S55GI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70V05S55GI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70V05S55GI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70V05S55GI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: