Part Details for IDT70T631S10BCI by Integrated Device Technology Inc
Overview of IDT70T631S10BCI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT70T631S10BCI
IDT70T631S10BCI CAD Models
IDT70T631S10BCI Part Data Attributes
|
IDT70T631S10BCI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70T631S10BCI
Integrated Device Technology Inc
Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA256,16X16,40 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.445 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for IDT70T631S10BCI
This table gives cross-reference parts and alternative options found for IDT70T631S10BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70T631S10BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V631S10BCG8 | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | IDT70T631S10BCI vs IDT70V631S10BCG8 |
70T631S10BCGI | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70T631S10BCI vs 70T631S10BCGI |
70T631S10BC | CABGA-256, Tray | Integrated Device Technology Inc | IDT70T631S10BCI vs 70T631S10BC |
70T631S10BC | 256K x 18, 3.3V/2.5V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70T631S10BCI vs 70T631S10BC |
IDT70T631S10BC8 | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, BGA-256 | Integrated Device Technology Inc | IDT70T631S10BCI vs IDT70T631S10BC8 |
IDT70T631S10BCG | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HIEGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70T631S10BCI vs IDT70T631S10BCG |
70T631S10BCI | CABGA-256, Tray | Integrated Device Technology Inc | IDT70T631S10BCI vs 70T631S10BCI |
70T631S10BCG | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA256, 17 X 17 MM, 1.40 HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | IDT70T631S10BCI vs 70T631S10BCG |
IDT70T631S10BCG8 | Multi-Port SRAM, 256KX18, 10ns, CMOS, PBGA256 | Integrated Device Technology Inc | IDT70T631S10BCI vs IDT70T631S10BCG8 |
70V631S10BC | 256K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | IDT70T631S10BCI vs 70V631S10BC |