Part Details for IDT70927S25PF by Integrated Device Technology Inc
Overview of IDT70927S25PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IDT70927S25PF
IDT70927S25PF CAD Models
IDT70927S25PF Part Data Attributes:
|
IDT70927S25PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT70927S25PF
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.345 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT70927S25PF
This table gives cross-reference parts and alternative options found for IDT70927S25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70927S25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT707278L25PF | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT70927S25PF vs IDT707278L25PF |
CY7C027V-15ACT | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT70927S25PF vs CY7C027V-15ACT |
IDT70V727S25PF | Dual-Port SRAM, 32KX16, 25ns, PQFP100, 14 X 14 MM, PLASTIC, TQFP-100 | Integrated Device Technology Inc | IDT70927S25PF vs IDT70V727S25PF |
CY7C027V-25AIT | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT70927S25PF vs CY7C027V-25AIT |
CY7C027VN-15AXC | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT70927S25PF vs CY7C027VN-15AXC |
CY7C027V-20AXC | Dual-Port SRAM, 32KX16, 20ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT70927S25PF vs CY7C027V-20AXC |
IDT707278L25PFI | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | IDT70927S25PF vs IDT707278L25PFI |
CY7C027V-25AI | 32KX16 DUAL-PORT SRAM, 25ns, PQFP100, PLASTIC, MS-026, TQFP-100 | Rochester Electronics LLC | IDT70927S25PF vs CY7C027V-25AI |
CY7C09279-12AC | Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT70927S25PF vs CY7C09279-12AC |
CY7C09279V-9AI | Dual-Port SRAM, 32KX16, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT70927S25PF vs CY7C09279V-9AI |