Memory
IDT70927L25PF8
Integrated Device Technology Inc
Description: Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100

Overview of IDT70927L25PF8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for IDT70927L25PF8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT70927L25PF8 by Integrated Device Technology Inc

IDT70927L25PF8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER-DOWN; LOW POWER STANDBY MODE; SELF TIMED WRITE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
524288 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. IDT70927L25PF8
    Integrated Device Technology Inc
    Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100
    VS

Alternate Parts for IDT70927L25PF8

This table gives cross-reference parts and alternative options found for IDT70927L25PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT70927L25PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT70927S25PF8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70927S25PF8
IDT70927S25PF9 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70927S25PF9
IDT70927L25PF9 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70927L25PF9
IDT70927S25PFT/R Multi-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70927S25PFT/R
Part Number Description Manufacturer Compare
GVT7432C16T-10I Multi-Port SRAM, 32KX16, 12.5ns, CMOS, PQFP100 Cypress Semiconductor IDT70927L25PF8 vs GVT7432C16T-10I
CY7C09279V-6AC Dual-Port SRAM, 32KX16, 6.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor IDT70927L25PF8 vs CY7C09279V-6AC
CY7C09279-12AI Dual-Port SRAM, 32KX16, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor IDT70927L25PF8 vs CY7C09279-12AI
IDT70V7278L25PFI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70V7278L25PFI
IDT70V7278L25PF Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70V7278L25PF
IDT70V727L25PF Dual-Port SRAM, 32KX16, 25ns, PQFP100, 14 X 14 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70V727L25PF
IDT707278L25PF8 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT707278L25PF8
IDT70927L25PF9 Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, TQFP-100 Integrated Device Technology Inc IDT70927L25PF8 vs IDT70927L25PF9
CY7C027AV-25AXI Dual-Port SRAM, 32KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor IDT70927L25PF8 vs CY7C027AV-25AXI
CY7C027VN-15AXC Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor IDT70927L25PF8 vs CY7C027VN-15AXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT70927L25PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT70927L25PF8 by Integrated Device Technology Inc

  • Please alert me when IDT70927L25PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT70927L25PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT70927L25PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT70927L25PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT70927L25PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT70927L25PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: