Part Details for IDT709279L15G by Integrated Device Technology Inc
Overview of IDT709279L15G by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT709279L15G
IDT709279L15G CAD Models
IDT709279L15G Part Data Attributes
|
IDT709279L15G
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT709279L15G
Integrated Device Technology Inc
Dual-Port SRAM, 32KX16, 30ns, CMOS, CPGA108, PGA-108
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA108,12X12 | |
Pin Count | 108 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 40 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-CPGA-P108 | |
JESD-609 Code | e0 | |
Length | 30.48 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 108 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA108,12X12 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.207 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.285 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 30.48 mm |
Alternate Parts for IDT709279L15G
This table gives cross-reference parts and alternative options found for IDT709279L15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT709279L15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
709279S15G | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 30ns, CMOS, CPGA108, PGA-108 | IDT709279L15G vs 709279S15G |
70V9279S15PRFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | IDT709279L15G vs 70V9279S15PRFG |
IDT70V9279S15PRF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | IDT709279L15G vs IDT70V9279S15PRF9 |
IDT70V9279S15PRF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | IDT709279L15G vs IDT70V9279S15PRF8 |
IDT70V9279L15PRFG8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | IDT709279L15G vs IDT70V9279L15PRFG8 |
IDT709279S15GG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 30ns, CMOS, CPGA108, PGA-108 | IDT709279L15G vs IDT709279S15GG |
IDT70V9279S15PRFGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, TQFP-128 | IDT709279L15G vs IDT70V9279S15PRFGI |
IDT70V9279S15PRF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | IDT709279L15G vs IDT70V9279S15PRF |
IDT70V9279L15PRF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 30ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | IDT709279L15G vs IDT70V9279L15PRF9 |
IDT70V9279L15PRFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX16, 15ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | IDT709279L15G vs IDT70V9279L15PRFG |