Memory
IDT7054L45G
Integrated Device Technology Inc
Description: Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108

Overview of IDT7054L45G by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7054L45G by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7054L45G by Integrated Device Technology Inc

IDT7054L45G
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
Package Description
PGA,
Pin Count
108
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
S-CPGA-P108
JESD-609 Code
e0
Length
30.48 mm
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
4
Number of Terminals
108
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.207 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
30.48 mm
Want to compare parts?
  1. IDT7054L45G
    Integrated Device Technology Inc
    Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108
    VS

Alternate Parts for IDT7054L45G

This table gives cross-reference parts and alternative options found for IDT7054L45G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7054L45G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7054L45GGB Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054L45GGB
IDT7054L45GB Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054L45GB
Part Number Description Manufacturer Compare
IDT7054S45GB Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054S45GB
IDT7054S45GGB Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054S45GGB
IDT7054L45GGB Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054L45GGB
IDT7054L15G Multi-Port SRAM, 4KX8, 15ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054L15G
IDT7054S15G Multi-Port SRAM, 4KX8, 15ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054S15G
IDT7054S45G Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054S45G
IDT7054L45GB Multi-Port SRAM, 4KX8, 45ns, CMOS, CPGA108, CAVITY UP, PGA-108 Integrated Device Technology Inc IDT7054L45G vs IDT7054L45GB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7054L45G by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7054L45G by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7054L45G would you like to use for your alert(s)?
  • Please alert me when IDT7054L45G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7054L45G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7054L45G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7054L45G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7054L45G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7054L45G by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: