Datasheets
IDT7052S35PQFGB by: Integrated Device Technology Inc

Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132

Part Details for IDT7052S35PQFGB by Integrated Device Technology Inc

Overview of IDT7052S35PQFGB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for IDT7052S35PQFGB

IDT7052S35PQFGB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7052S35PQFGB Part Data Attributes

IDT7052S35PQFGB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7052S35PQFGB Integrated Device Technology Inc Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132
Pin Count 132
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 35 ns
JESD-30 Code S-PQFP-G132
JESD-609 Code e3
Length 24.13 mm
Memory Density 16384 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Terminals 132
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Package Body Material PLASTIC/EPOXY
Package Code BQFP
Package Shape SQUARE
Package Style FLATPACK, BUMPER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD
Width 24.13 mm

Alternate Parts for IDT7052S35PQFGB

This table gives cross-reference parts and alternative options found for IDT7052S35PQFGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7052S35PQFGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7052L35PQF Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052L35PQF
IDT7052S35PQFB Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052S35PQFB
IDT7052L35PQFGB Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052L35PQFGB
IDT7052L35PQF9 Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052L35PQF9
7052L35PQFG Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs 7052L35PQFG
7052S35PQF PQFP-132, Tray Integrated Device Technology Inc IDT7052S35PQFGB vs 7052S35PQF
IDT7052S35PQF Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052S35PQF
IDT7052L35PQFB Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052L35PQFB
Part Number Description Manufacturer Compare
7052L35PQFG Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs 7052L35PQFG
IDT7052S25PQFB Four-Port SRAM, 2KX8, 25ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052S25PQFB
IDT7052S20PQFG Four-Port SRAM, 2KX8, 20ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052S20PQFG
IDT7052S45PQFG Multi-Port SRAM, 2KX8, 45ns, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052S45PQFG
IDT7052S25PQFI Four-Port SRAM, 2KX8, 25ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052S25PQFI
7052S20PQFG Four-Port SRAM, 2KX8, 20ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs 7052S20PQFG
7052S35PQF PQFP-132, Tray Integrated Device Technology Inc IDT7052S35PQFGB vs 7052S35PQF
IDT7052L25PQF9 Four-Port SRAM, 2KX8, 25ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs IDT7052L25PQF9
7052S25PQFG Four-Port SRAM, 2KX8, 25ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs 7052S25PQFG
7052S35PQFGB Four-Port SRAM, 2KX8, 35ns, CMOS, PQFP132, 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc IDT7052S35PQFGB vs 7052S35PQFGB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7052S35PQFGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7052S35PQFGB by Integrated Device Technology Inc

  • Please alert me when IDT7052S35PQFGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7052S35PQFGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7052S35PQFGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7052S35PQFGB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7052S35PQFGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7052S35PQFGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: